Overview of PM2-3R-C by Panduit Corp.
The PM2-3R-C is a ring terminal that accommodates wire sizes of up to 14 AWG, or 2.5 mm² in conductor area. Designed with a female terminal gender, it has a stud size of M3 metric and #5 imperial, making it suitable for various electrical connections where a secure and reliable terminal is needed. The construction of this terminal utilizes an uninsulated design, which may provide certain advantages in applications where insulation is not required. This part belongs to the PM series of terminals, reflecting Panduit’s commitment to producing robust and effective electrical connectors.
This component is RoHS compliant, ensuring it meets environmental safety standards by restricting hazardous substances. The PM2-3R-C is also compliant with REACH regulations. As of this writing, the part’s life cycle is considered active, indicating that it is still being manufactured and supported by Panduit Corp. Additionally, the ECCN (Export Control Classification Number) is classified as EAR99, which typically indicates that the item is widely exportable.
It is important to note that the factory lead time for the PM2-3R-C is currently stated to be 24 weeks, which may require consideration if timing of the procurement is critical for your project.
Industry Applications for PM2-3R-C
The PM2-3R-C might find potential use in several industry applications. Here are a few illustrative examples:
- Industrial Automation: In this sector, the PM2-3R-C could potentially be utilized in control panels, allowing for the connection of various sensors and actuators. The robust design and ability to handle 14 AWG wire may be beneficial for connecting motors and other high-current devices.
- Energy and Power Systems: The PM2-3R-C might be suitable in photovoltaic systems or wind turbine applications, connecting panels and inverters. The compatibility with a range of conductor sizes could allow flexibility in installations.
- Renewable Energy: In applications like solar energy installations, the PM2-3R-C could possibly be used to connect the wiring harnesses that operate solar panels, where uninsulated terminals might streamline installation and reduce space.
- Electric Vehicles (EV): Although not explicitly stated in the part attributes, if the automotive standards are applicable, the PM2-3R-C might be used in electric vehicle charging components, potentially providing connections for battery management systems. However, further validation against industry standards would be necessary.
It is imperative to stress that these applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Additionally, similar terminal types may also be utilized across these industries, offering alternative options that should be explored based on project specifications.
About Panduit Corp.
Panduit Corp. is recognized as a manufacturer that specializes in electrical and network infrastructure solutions, particularly providing various types of terminals and terminal blocks. The company has a robust portfolio in producing reliable electrical connections, including the PM2-3R-C and similar parts. Their products reflect a commitment to quality and innovation, serving diverse applications across numerous industries.
Panduit’s offerings in the terminal and terminal block category are extensive, ensuring that clients have access to components that meet a variety of specifications and requirements. With a focus on compliance and sustainability, Panduit also emphasizes the significance of RoHS and REACH compliance in their manufacturing processes.
Where to Find PM2-3R-C by Panduit Corp.
For those looking to purchase the PM2-3R-C, it is recommended to research available distributors through platforms like Findchips. This part has historically been available from several distributors, including:
- Master Electronics
- Sager
- Interstate Connecting Components
- TTI
- Mouser Electronics
- DigiKey
However, stock levels can fluctuate, and current availability should be confirmed directly through Findchips. This platform provides a comprehensive view of distributor inventory, ensuring you can access the most up-to-date information regarding price and availability.