PM4351-RGI by Microchip Technology Inc

Overview of PM4351-RGI by Microchip Technology Inc.

The PM4351-RGI is described as a “COMET IC TELECOM INTERFACE 80MQFP”. This component is a vital part of the Digital Transmission Controllers subcategory in the broader category of Telecommunication Circuits. Manufactured by Microchip Technology Inc., this part features a telecom IC type classified as a framer, encapsulated in a CABGA-81 package. Its 81 terminals are arranged in a ball form at the bottom of a square, grid array style plastic/epoxy package.

This part operates effectively within an industrial temperature grade, ranging from -40°C to +85°C, making it highly robust for varying environmental conditions. The PM4351-RGI utilizes CMOS technology and requires a nominal supply voltage of 3.3V. This component is made with matte tin terminal finish and is compliant with RoHS and REACH, supporting modern environmental and health standards. The part is also noted to be active in its life cycle phase, with a surface mount capability, and an ECCN code of 5A991.B.

With a factory lead time as reported of 11 weeks, it suggests planning for procurement should account for potential production delays. This data on the factory lead time is noteworthy as of the current writing, providing a guide for supply chain managers and engineers in their project timelines.

Industry Applications for PM4351-RGI

PM4351-RGI could potentially find applications in a variety of industries due to its robust operating temperature range and specialized telecom interface functionality. The following are conceptual examples of how this component might be used across different sectors:

  • Telecommunications: This part could play a critical role in telecommunication infrastructure, potentially being used in equipment for network framing and signal interfacing due to its classification as a framer IC.
  • Consumer Electronics: In devices that require reliable data transmission capabilities, such as smart home devices and advanced routers, this part could be ideally suited due to its high-speed interfacing capabilities.
  • Industrial Automation: For machinery that operates over wide temperature ranges and requires dependable real-time communications, this part’s robustness makes it a potentially suitable choice.
  • Aerospace and Defense: Given its industrial temperature grade and reliability, it might also be considered for communications and control systems in aerospace applications, although specific compliance to aerospace standards would need verification.
  • Computing and Data Storage: This component could be integral in data center infrastructure, supporting communications and data transfer protocols within vast IT environments.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. In the realm of Telecommunication Circuits, and more specifically Digital Transmission Controllers, Microchip has a proven track record of delivering reliable and advanced components, including the PM4351-RGI. Their products typically focus on high performance, minimized power usage, and cutting-edge technology tailored for scalable telecommunications applications. Microchip’s commitment to quality and long-term reliability in its designs makes its components highly sought after in the engineering and manufacturing spaces.

Where to Find PM4351-RGI by Microchip Technology Inc

To source the PM4351-RGI, you should consider utilizing resources such as findchips.com, where you can also compare this part with other Digital Transmission Controllers. Historically, this part has been available at distributors like Master Electronics, LCSC, Avnet Americas, and Mouser Electronics. However, checking on findchips.com will provide the up-to-date stock levels and pricing from these and potentially other distributors, ensuring you have the latest information for making procurement decisions.

Compare pricing for PM4351-RGI and other Digital Transmission Controllers / Telecommunication Circuits at findchips.com