Overview of PM5990B-FEI by Microchip Technology Inc.
The PM5990B-FEI is a Digi G4 device featuring encryption functionality. It is packaged in a 1932 ball grid array (BGA) configuration, measuring 45mm x 45mm x 4.00mm. The part is designed to conform to RoHS compliance standards, ensuring that it is free from hazardous materials. The PM5990B-FEI is classified under the subcategory of Other Telecom ICs within the wider category of Telecommunication Circuits. It has an active part life cycle code which indicates that it is currently being manufactured and available for purchase.
This component incorporates a single functional unit and contains a total of 1932 terminals, with a bottom terminal position and a ball terminal form. The package uses a plastic/epoxy material, suitable for a variety of applications. The PM5990B-FEI also comes with an ECCN Code of 5A002.A.1 and a HTS Code of 8542.31.00.01, indicating its compliance with various export regulations. As of the current writing, the factory lead time is approximately 10 weeks. Additionally, the JESD-30 code for this part is S-PBGA-B1932, which helps identify the specifications of the BGA package used.
Industry Applications for PM5990B-FEI
The PM5990B-FEI might find potential applications in several industries due to its robust features and compliance with various standards. Below are some potential uses for this part across different sectors:
- Telecommunications: The PM5990B-FEI could be utilized in networking equipment such as routers and switches, where secure data transmission is essential. Its encryption capability might support secure communication protocols, making it suitable for both wired and wireless applications.
- Internet of Things (IoT): The part could play a role in IoT devices that require secure data transmission. For instance, smart home security systems might incorporate this component to ensure that data sent over the internet is protected against unauthorized access.
- Automotive Electronics: If the part aligns with industry standards, it might be suitable for automotive applications, such as telematics systems, where secure communication between vehicles and infrastructure is critical. However, further analysis is necessary to verify compliance with standards such as AEC-Q100.
- Smart Cities: The PM5990B-FEI might be integrated into infrastructure systems that support smart city initiatives, such as traffic management and utility monitoring. Its encryption features could contribute to secure data management in large, interconnected systems.
- Industrial Automation: This component could potentially be used in industrial control systems where secure data exchange between machines is essential. Its design may support applications like remote monitoring or automated manufacturing processes.
These potential industry applications for the PM5990B-FEI are only conceptual and illustrative. Each application would need thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer specializing in various electronic components, including Other Telecom ICs. The company focuses on innovative solutions tailored for telecommunication applications and has a diverse portfolio that includes several similar parts to the PM5990B-FEI. Their commitment to manufacturing quality components has positioned them as a reliable player in the telecommunications market.
In addition to the PM5990B-FEI, Microchip offers other devices in the telecom sector that may cater to different application requirements. Their wide-ranging product offerings include integrated circuits that support various telecommunication protocols, providing engineers and designers with a comprehensive selection of options when developing their projects.
Research Price and Stock for PM5990B-FEI by Microchip Technology Inc on Findchips.com
For those considering the PM5990B-FEI, it is advisable to research current stock levels and pricing through Findchips. This platform provides access to various distributors where this part has historically been available, including:
- Master Electronics
- EBV Elektronik
- DigiKey
- Mouser Electronics
Potential buyers should visit Findchips to obtain the most accurate stock availability and pricing information, as stock levels can fluctuate and vary by distributor. Additionally, users can explore the Other Telecom ICs subcategory to find alternate parts to the PM5990B-FEI that might also meet their needs.