Overview of PM6-3R-L by Panduit Corp.
The PM6-3R-L manufactured by Panduit Corp is characterized as a ring terminal specifically designed for crimping onto wire conductors with a maximum size of 10 AWG and a conductor area of 6 mm². This part features a ring tongue design and is suitable for connecting to a M3 metric stud size or an imperial #5 stud. The product is noted for its lack of insulation (uninsulated), which typically suggests use in controlled environments where additional insulation is not necessary or where exposed connections are acceptable. Importantly, the PM6-3R-L is RoHS compliant, ensuring adherence to crucial environmental regulations concerning hazardous substances.
Focusing further on the specifications, this ring terminal is part of the more significant Terminals and Terminal Blocks subcategory under Terminal Blocks. It features a female terminal gender and the product range for this specific model is not specified, which may indicate flexibility or a standard performance range within certain parameters. Additionally, with a factory lead time of 8 weeks as of the current writing, planning for procurement requires consideration of potential wait times.
Industry Applications for PM6-3R-L
The PM6-3R-L ring terminal, with its specific design and features, could potentially serve several industrial applications that involve electrical connections requiring high reliability and precision. However, it’s essential to understand that these applications are conceptual and should be verified by engineering and design teams for specific compliance and performance needs.
- Transportation and Logistics: In the transportation sector, the PM6-3R-L might be used in the wiring of electronic control units or lighting systems within vehicles. The robust nature of ring terminals, capable of ensuring secure connections, makes them a potentially reliable choice for such environments where vibrations and other mechanical stresses are prevalent.
- Automotive: Specifically within automotive applications, where reliability and compliance with stringent standards are vital, the PM6-3R-L could be used in connecting ground wires to vehicle chassis or in engine compartments where stable connections are necessary for safety and function. The availability of this ring terminal as RoHS compliant complements the environmental regulations increasingly significant in the automotive industry.
- Robotics and Drones: For robotics and drones, reliable and precise connections are critical. The PM6-3R-L might be effectively utilized in these sectors for connecting internal wirings, sensors, and power systems where a secure and stable electrical connection is paramount for performance and reliability.
Please note that these potential industry applications are only illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Panduit Corp.
Panduit Corp is a respected global provider of solutions in the Terminals and Terminal Blocks domain among many others, where they consistently offer a line of products known for their quality and reliability. The corporation’s commitment to innovation is evident in the continuous development of their product lines to meet diverse industry needs. The PM6-3R-L is one such example of a product designed for effective use in various applications, reflecting the company’s overall ethos and commitment to sustainability manifested through their compliance with RoHS directives.
Where to Find PM6-3R-L by Panduit Corp
To source the PM6-3R-L ring terminal by Panduit Corp, consider initiating your search on findchips.com. When looking for this specific part, you can find comprehensive inventory data and competitive pricing by visiting the detailed part page here. Additionally, you can explore alternate parts within the Terminals and Terminal Blocks category, potentially offering diversity in procurement options. Historically, this part has been available from distributors like Master Electronics, DigiKey, Mouser Electronics, and TTI. However, for the most current availability and pricing, always refer to the up-to-date information on Findchips.