Overview of PM6104B-FEI by Microchip Technology Inc.
The PM6104B-FEI is a support circuit designed specifically for high-performance networking applications. This component features a Meta-Dx1 architecture enabling a data rate of 1.2 terabits per second (Tbps) over Ethernet, making it suitable for modern high-speed telecommunication networks. With a package size of 29 mm x 29 mm x 3.57 mm, the PM6104B-FEI is enclosed in a plastic/epoxy body and is compliant with the ROHS standards, indicating environmentally friendly manufacturing practices.
Produced by Microchip Technology Inc., this part adopts the Ball Grid Array (BGA) package style, allowing for effective heat dissipation and reliable surface mounting. The PM6104B-FEI consists of 1 function and features 1221 terminals, which helps facilitate the routing of high-speed signals across printed circuit boards. The lead-free design and compliance with both ROHS and REACH further enhance its usability in a wide range of applications. As of the current writing, the factory lead time for this part is reported to be approximately 22 weeks.
Industry Applications for PM6104B-FEI
The versatility of the PM6104B-FEI makes it potentially applicable in various industries. Below are several key sectors where this component could play a significant role:
- Telecommunications: The PM6104B-FEI might be integrated into networking equipment such as routers and switches that require efficient data transmission. Its high data rate could support high-density network design and low-latency communication.
- Internet of Things (IoT): The part may be utilized in smart devices or IoT gateways for managing the data flow in connected systems. Its compatibility with high-speed Ethernet standards ensures that data from various sensors and devices can be transmitted swiftly.
- Computing and Data Storage: There’s a potential application in data center equipment that requires fast interconnects between server racks. The PM6104B-FEI could facilitate rapid data exchange essential for high-performance computing tasks.
- Aerospace and Defense: In scenarios that might involve rugged environments and require secure communication links, the PM6104B-FEI could be used in communication systems that operate under strict specifications. Its compliance with industry standards might be beneficial, but further verification would be necessary.
- Education and Research: Institutions focusing on network research might find this part useful in experimental setups involving advanced networking protocols or high-speed data transfers.
It’s important to note that these potential industry applications are only conceptual and illustrative. They require close analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer of microcontrollers, analog semiconductors, and memory products. Their expertise extends to various domains, including Network Interfaces in the Telecommunication Circuits category. The PM6104B-FEI fits seamlessly into their product lineup, showcasing their commitment to providing high-performance networking solutions.
The company produces a range of similar parts, including various Ethernet controllers and transceivers that cater to diverse networking needs. Their focus on compliance with environmental standards reflects a growing trend in the electronics industry to prioritize sustainable practices while delivering high-quality electronic solutions.
Research Price and Stock for PM6104B-FEI by Microchip Technology Inc on Findchips.com
To ascertain the current stock levels and pricing for the PM6104B-FEI, it is recommended to visit Findchips.com. This platform aggregates information from various distributors, including Master Electronics, Digi-Key, Mouser Electronics, and Newark, which have historically offered this component. However, users should verify the availability and pricing directly on Findchips to ensure they obtain the most accurate and up-to-date information.