Overview of PMA3-15453+ by Mini-Circuits
The PMA3-15453+ is a wide-band low power amplifier designed for applications requiring high-frequency performance from 15 GHz to 45 GHz. Manufactured by Mini-Circuits, this part operates with a characteristic impedance of 50 Ohms, making it suitable for various RF applications. It is designed to be a surface-mount gain block with a compact footprint and offers a gain of approximately 7.2 dB. The amplifier supports input power levels of up to 23 dBm, ensuring robust performance in various operating conditions.
With an operating temperature range from -45 °C to 85 °C, the PMA3-15453+ provides reliable performance in diverse environmental situations. It features a total of 12 terminals and is engineered with PHEMT technology, which is known for its efficiency and low noise characteristics. The amplifier is constructed from plastic/epoxy materials, contributing to its durability. Additionally, it is compliant with the RoHS directive, indicating adherence to environmental standards.
As of the current writing, this part remains in active production, making it a dependable choice for engineers and designers seeking to integrate RF performance into their applications.
Industry Applications for PMA3-15453+
The PMA3-15453+ could find utility across various industries given its specifications and capabilities. The following are potential industry applications where this amplifier might be applicable:
- Telecommunications: The PMA3-15453+ might be used in base stations or signal repeaters, helping amplify signals over long distances. With its operating frequency range, it potentially supports 5G communication systems. Its gain and wide bandwidth could make it suitable for enhancing signal integrity in dense urban environments.
- Internet of Things (IoT): In IoT devices that operate within the frequency bands specified, the PMA3-15453+ could serve as an integral component for communication modules, providing necessary amplification for transmitting data. Its low power consumption and small form factor might make it ideal for battery-powered sensors and devices.
- Environmental Monitoring: This amplifier could be utilized in remote sensing equipment that measures environmental parameters such as air quality or weather conditions, particularly in applications where signal strength is critical for transmitting data from remote locations.
- Automotive Radar Systems: Provided that automotive standards align with its specifications, the PMA3-15453+ might be utilized in short-range radar systems for safety and navigation. Its wide bandwidth could allow for accurate object detection and distance measurement.
- Aerospace and Defense: If the part meets specific military standards, it could potentially be implemented in radar and communications systems within defense applications, where durability and reliability at high frequencies are paramount.
It is important to note that these potential industry applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Mini-Circuits
Mini-Circuits is recognized for its expertise in RF and microwave technology, specializing in the design and manufacture of a wide array of RF components, including amplifiers like the PMA3-15453+. The company has a robust portfolio that includes various RF/Microwave Amplifiers grouped under the RF/Microwave Amplifiers category. Mini-Circuits’ commitment to innovation and quality makes their products integral in many high-performance RF applications.
In addition to the PMA3-15453+, Mini-Circuits manufactures a variety of similar products tailored for diverse needs within the RF spectrum. They focus on providing solutions that combine performance with reliability, catering to commercial, industrial, and military applications across the globe.
Research Price and Stock for PMA3-15453+ by Mini-Circuits on Findchips.com
For engineers and procurement professionals interested in acquiring the PMA3-15453+, it is highly recommended to research availability and pricing on Findchips. This platform can provide current stock levels and prices for this part and classify it under RF/Microwave Amplifiers, where you can also discover alternate parts that might suit your design needs.
The PMA3-15453+ has historically been available through distributors such as Mouser Electronics and DigiKey. However, due to the dynamic nature of component availability, visiting Findchips will provide the most accurate and up-to-date information regarding stock and pricing.
Compare pricing for PMA3-15453+ and other RF/Microwave Amplifiers / RF and Microwave at findchips.com
For those interested in the PMA3-15453+ and exploring various options under RF/Microwave Amplifiers, I encourage you to visit Findchips to compare pricing and stock availability efficiently.