Overview of PMBT2222A,215 by Nexperia
The PMBT2222A,215 by Nexperia is a NPN switching transistor, a type of Small Signal Bipolar Transistor, encapsulated in a ROHS compliant, plastic TO-236 (SOT23) package with 3 pins. Introduced to the market on September 1, 1997, this component is designed to operate as a high current driver capable of managing collector currents up to 0.6 A. It is characterized by a maximum collector-emitter voltage of 40 V and a DC current gain (hFE) of at least 40.
This transistor is notable for its high transition frequency of 300 MHz, making it suitable for high-speed switching applications. It is also designed for efficient operation with a maximum VCEsat of 1 V, turn-off time (toff) of 250 ns, and turn-on time (ton) of 35 ns, emphasizing its rapid response in switching circuits. The PMBT2222A,215 operates within a wide temperature range from -65 °C to 150 °C, and its package is surface-mount, suited for modern high-density printed circuit boards (PCBs). With its terminal finish of tin, it meets today’s environmental and RoHS compliance requirements. Additionally, its moisture sensitivity level is classified at level 1, indicating robustness for manufacturing processes with peak reflow temperatures up to 260°C.
Industry Applications for PMBT2222A,215
The PMBT2222A,215 is versatile in its application, making it potentially suitable for a variety of industries. It may find use in:
- Environmental Monitoring: Its high sensitivity and fast switching capabilities could be leveraged for sensors and monitoring equipment used in tracking environmental conditions.
- Internet of Things (IoT) and Smart Cities: Given its high current driver feature, it can be an effective component in the control units of IoT devices, including smart lighting systems, environmental control, and energy management in smart cities.
- Industrial Automation: For controlling motors, actuators, and other components within automated manufacturing lines, its switching efficiency and robust operating temperature range make it ideal.
- Automotive: Its reliability at high frequencies and high current driving capability may be utilised for vehicle electronics, such as engine management systems or electronic control units (ECUs).
Given the attributes of PMBT2222A,215, it may also be suitable for applications in spaces like renewable energy, communication networking, and consumer electronics, where reliable and efficient switching is crucial.
About Nexperia
Nexperia is a leader in the world of discrete, logic, and MOSFET components, with a significant focus on Small Signal Bipolar Transistors. These components, including the PMBT2222A,215, showcase Nexperia’s commitment to delivering performance and efficiency. The company’s transistors are designed to meet the rigorous demands of contemporary electronic design, providing solutions for a wide range of applications from automotive to industrial and consumer electronics. Nexperia’s products stand out for their quality, reliability, and the company’s dedication to sustainability and environmental responsibility, as evidenced by their RoHS-compliant components.
Where to Find PMBT2222A,215 by Nexperia
To procure the PMBT2222A,215, engineering and procurement professionals are advised to conduct their research through findchips.com. The site provides up-to-date stock levels, pricing, and the availability of Small Signal Bipolar Transistors, including alternatives to PMBT2222A,215 that may be offered by Nexperia or other manufacturers.
Historically, this part has been available from distributors such as Farnell, DigiKey, Mouser Electronics, and Avnet Silica. However, availability can fluctuate, so visiting findchips.com ensures you get the current status on stock levels and the best pricing.