PMBT4401,215 by Nexperia

Overview of PMBT4401,215 by Nexperia

The PMBT4401,215 by Nexperia is a NPN switching transistor with a sleek TO-236 3-pin package format, known as SOT23 in the semiconductor industry. This component is categorized under Small Signal Bipolar Transistors, a subcategory of Transistors, focusing on general-purpose applications. With a collector-emitter voltage of 40 V and collector current of up to 600 mA, it’s designed for high efficiency and reliability in switching operations. The part operates at a transition frequency of 250 MHz, offering high speed with a low turn-off time of 250 ns and turn-on time of 35 ns, making it suitable for high-frequency switching applications.

Manufactured by Nexperia, a leader in the production of discrete, logic, and MOSFET devices, the PMBT4401,215 highlights features such as a DC current gain (hFE) minimum of 80, demonstrating its efficiency in current amplification. Moreover, its robust design certified by AEC-Q101 standards speaks to its reliability in automotive applications. The part is RoHS compliant, adhering to environmental standards restricting the use of hazardous substances in electronics. Its moisture sensitivity level of 1 indicates superior performance stability under varying environmental conditions.

Industry Applications for PMBT4401,215

Potential applications for the PMBT4401,215 transistor span across various industries due to its versatile specifications and performance capabilities. However, it’s important to note these industry applications are conceptual and would require detailed analysis by engineering and procurement teams to ensure they meet specific standards and requirements. Here are some industries where the PMBT4401,215 could potentially find application:

  • Automotive: Its compliance with AEC-Q101 standards suggests that the PMBT4401,215 might potentially be utilized in automotive electronics such as engine control units (ECUs), powertrain systems, and infotainment systems. The reliability under harsh environmental conditions makes it a fit for the automotive industry’s rigorous requirement.
  • Consumer Electronics: The PMBT4401,215 could potentially be used in high-frequency switching power supplies found in laptops, smartphones, and other portable devices. Its compact SOT23 package and high-frequency operation make it suitable for miniaturized consumer electronics.
  • Industrial Automation: In industrial settings, this transistor might be used in control circuits, sensor interfaces, or power management systems, where reliability and efficiency are paramount.
  • Telecommunications: The high transition frequency suggests that the PMBT4401,215 transistor might be employed in RF amplification and switching applications within telecommunications infrastructure, aiding signal processing and management.
  • Computing and Data Storage: Given its switching capabilities, the transistor might potentially be part of power management solutions in servers and data centers, contributing to energy efficiency and thermal management.

It’s critical for teams to verify that the PMBT4401,215 meets the specific operational requirements, including environmental and durability standards, of their intended application.

About Nexperia

Nexperia is a globally recognized leader in the discrete, logic, and MOSFET components market, specializing in the manufacturing of semiconductors and other critical electronic parts. Within the realm of Transistors, and more specifically, Small Signal Bipolar Transistors, Nexperia demonstrates an unparalleled commitment to quality, performance, and innovation. The company’s PMBT4401,215 is just one example of its broad portfolio, designed with an emphasis on miniaturization, energy efficiency, and high reliability. Nexperia’s transistors, including the PMBT4401,215, are engineered to meet the stringent requirements of an array of industries, including automotive, where components must adhere to exacting standards for reliability and durability.

Where to Find PMBT4401,215 by Nexperia

To source the PMBT4401,215 or explore similar parts, interested parties should utilize resources like findchips.com. The website offers comprehensive information on stock levels, pricing, and distributor options, ensuring procurement teams can make informed decisions. While the part has been historically available at distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Mouser Electronics, real-time availability and pricing can be obtained through findchips.com. The site provides an effective way to compare offerings from different suppliers, all in one place. For those looking for alternatives or considering similar parts offered by Nexperia or other manufacturers, the Small Signal Bipolar Transistors section on FindChips is an excellent starting point.

Compare pricing for PMBT4401,215 and other Small Signal Bipolar Transistors / Transistors at findchips.com