PME271Y447MR30 by KEMET Corporation

Overview of PME271Y447MR30 by KEMET Corporation

The PME271Y447MR30 by KEMET Corporation is a specialized paper capacitor characterized by its metallized paper dielectric material, designed for through hole mounting. This component supports a capacitance of 0.0047 µF with a ±20% tolerance and operates effectively within a suppression class Y2, making it adept for applications requiring high-grade interference suppression. The capacitor comes in a radial, rectangular package that measures 13.5 x 5.1 x 10.5 mm, with a terminal pitch of 10.2 mm, and terminals finished with tin (Sn) with a nickel (Ni) barrier.

With a rated AC voltage of 250 V, this part is suitable for circuits requiring stable capacitance values at this voltage level. This capacitor’s durability is evident in its operating temperature range, spanning from -40 °C to 100 °C, ensuring reliability in varied environmental conditions. The part is both RoHS and REACH compliant, highlighting its adherence to current environmental and safety standards. Notably, the device’s package style is radial, facilitating ease of installation in a wide range of electronic assemblies. Its specified long factory lead time of 58 weeks and 6 days reflects the current industry-wide challenges in supply chain management and production capacities, emphasizing the importance of early planning in procurement strategies.

Industry Applications for PME271Y447MR30

The PME271Y447MR30 capacitor might find utility across various industries due to its general-purpose nature and specific electronic characteristics. Given its attributes, it could potentially be incorporated into several key sectors:

  • Consumer Electronics: This capacitor could potentially be used in consumer electronic goods that require compact, reliable capacitors for interference suppression, such as power supplies for personal computers, home entertainment systems, or even in smart home devices, leveraging its suppression class Y2 for safety and efficiency.
  • Industrial Automation: In industrial automation settings, components like the PME271Y447MR30 might be employed in control circuits of machinery and equipment that operate at varying voltages and require consistent performance and compliance with strict interference suppression norms, thanks to its robust AC voltage rating and operational temperature range.
  • Computing and Data Storage: High-performance computing systems and data storage solutions might integrate these capacitors for power management and signal filtering, where stability and interference suppression are critical for maintaining data integrity and system reliability.
  • Telecommunications: Telecommunication devices and infrastructure could utilize such capacitors for noise suppression in communication lines, enhancing signal clarity and system performance while adhering to safety and environmental standards.

Note: These potential industry applications are conceptual and necessitate thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The part’s suitability for any given application depends on a variety of factors that must be rigorously evaluated.

About KEMET Corporation

KEMET Corporation is a leading manufacturer of electronic components, with a particular emphasis on advanced capacitor technologies. Its portfolio includes a wide range of capacitor types, including electrolytic, ceramic, film, and paper capacitors. KEMET’s innovations in the capacitor field are driven by a commitment to materials science and manufacturing flexibility, ensuring that parts like PME271Y447MR30 and its counterparts meet rigorous performance, reliability, and environmental criteria. The company’s focus on research and development has positioned it as a key supplier in the electronic components market, catering to industries ranging from automotive to telecommunications, industrial automation, and beyond.

Where to Find PME271Y447MR30 by KEMET Corporation

For those looking to procure the PME271Y447MR30 capacitor, the logical starting point is findchips.com. This platform offers a comprehensive search tool that aggregates information from various distributors, allowing users to compare stock levels, pricing, and lead times in real-time. While this capacitor and similar paper capacitors have historically been available through distributors such as New Advantage Corporation, Avnet Abacus, RS, Mouser Electronics, DigiKey, and Newark, inventory and availability can fluctuate. Therefore, leveraging a resource like findchips.com ensures that procurement professionals obtain the most current and relevant information, facilitating informed purchasing decisions.

Compare pricing for PME271Y447MR30 and other Paper Capacitors / Capacitors at findchips.com