PMEG10030ELPX by Nexperia

Overview of PMEG10030ELPX by Nexperia

The PMEG10030ELPX is a 100 V, 3 A low leakage current Schottky barrier rectifier, encapsulated in a SOD128 package which represents a compact and efficient solution in a 2-pin configuration. Manufactured by Nexperia, this component is designed to offer high efficiency with a forward voltage limit of 0.77 V, providing a useful balance between forward voltage drop and power dissipation, which is critical for high-efficiency power supply applications.

This part stands out due to its low reverse current of just 0.45 µA and a very short reverse recovery time of 0.008 µs, making it an exceptional choice for high-frequency applications. Its capability to manage a peak non-repetitive forward current up to 70 A and a repetitive peak reverse voltage of 100 V equips it for handling significant transient conditions. With an operating temperature range from -55 °C to 175 °C and a moisture sensitivity level of 1, the PMEG10030ELPX is robust in varied environmental conditions.

Fabricated with silicon as the diode element material and utilizing Schottky technology, it is categorized under the Rectifier Diodes subcategory. Notable features include RoHS compliance, AEC-Q101 qualification, and an active life cycle status. The factory lead time for this part is currently 6 weeks as of the latest update.

Industry Applications for PMEG10030ELPX

Due to its robust design and electrical characteristics, the PMEG10030ELPX is potentially suitable for various high-reliability applications, particularly where efficiency and durability are prerequisites. Here are a few sectors where this component might be especially beneficial:

  • Aerospace and Defense: Its ability to perform at a wide range of operating temperatures and handle significant power transients could make it suitable for power supply units in aerospace logistics, communication satellites, or military-grade equipment. However, further analysis would be required to ensure adherence to specific defense standards.
  • Space Technology: The low leakage current and high temperature tolerance might fit well with the stringent requirements of satellite power systems or other space exploration electronics. This application would typically require components that can withstand harsh environments and provide reliable performance over extended periods.

Note that the above applications are conceptual and would require a thorough verification process by engineering and design teams to meet specific industry standards and reliability demands.

About Nexperia

Nexperia, a prominent leader in the semiconductor industry, is well recognized for its vast range of diodes, including Rectifier Diodes. They are specifically noted for their commitment to providing robust and highly reliable components, critical for demanding applications in automotive, industrial, and consumer electronics markets. Their expertise stretches across standard diodes, Schottky diodes, and more specialized types, all built with advanced semiconductor technology. PMEG10030ELPX is one example of their high-quality Schottky rectifiers devised for applications requiring low forward voltage and high efficiency.

Where to Find PMEG10030ELPX by Nexperia

To locate the PMEG10030ELPX, interested buyers should explore findchips.com. This platform provides up-to-date information on stock levels and pricing from various distributors. Historically, this part has been hosted by distributors such as New Advantage Corporation, LCSC, Avnet Asia, and DigiKey. To evaluate alternative parts, the Rectifier Diodes page on findchips.com could be a resourceful link for exploring similar offerings by Nexperia or other manufacturers.

Compare pricing for PMEG10030ELPX and other Rectifier Diodes at findchips.com