PMEG3002AEB,115 by Nexperia

Overview of PMEG3002AEB,115 by Nexperia

The PMEG3002AEB,115 is a 30V, 200mA low VF Schottky barrier diode that features a 2-Pin SOD package and operates with a maximum forward voltage of 480mV. Manufactured by Nexperia, this component is housed in an ultra-small, plastic SC-79 (SOD-523) package, making it suitable for compact designs. The part is characterized by its single diode configuration, accommodates an average forward current of 200mA, and can handle a forward surge current of up to 1A. It operates at temperatures up to 125°C and complies with RoHS standards.

This diode offers low forward voltage drop and high efficiency, which is essential for applications where power dissipation and efficiency are critical. With attributes such as moisture sensitivity level 1 and a peak reflow temperature of 260°C, the PMEG3002AEB,115 ensures reliability and durability in challenging environments.

Industry Applications for PMEG3002AEB,115

  • Consumer Electronics: This diode could potentially be used in portable devices such as smartphones and tablets where power efficiency and space are significant concerns. Its small footprint and low power loss make it suitable for compact, battery-powered devices.
  • Energy and Power Systems: The diode might also find applications in power supply units and power management systems where efficiency is crucial. Its ability to handle moderate currents would support its use in power regulation applications.
  • Renewable Energy: In solar power inverters and other renewable energy systems, the PMEG3002AEB,115 could potentially play a critical role in blocking currents from back feeding into solar panels and improving power conversion efficiencies.

Note: These potential industry applications are conceptual/illustrative. Engineering and design teams must analyze and verify adherence to industry standards and specific application requirements before implementation.

About Nexperia

Nexperia is a leading manufacturer of a broad spectrum of semiconductor components including a wide range of Rectifier Diodes. Known for their rigorous quality and reliability standards, Nexperia excels in producing high-performance diodes like the PMEG3002AEB,115, which are designed for high efficiency and compact designs. The company’s diodes are used across various applications due to their robust performance in demanding conditions. Nexperia continues to invest in the innovation and development of its diode technologies, ensuring they meet the evolving needs of the electronics industry.

Where to Find PMEG3002AEB,115 by Nexperia

To purchase the PMEG3002AEB,115, a good starting point is findchips.com. Here, you can navigate through inventory and pricing from a variety of distributors. Additionally, if you’re looking for alternatives or similarly specified Rectifier Diodes, findchips.com provides comprehensive listings and comparison tools.

The part has historically been available from various distributors, including New Advantage Corporation, EBV Elektronik, CHIPMALL.COM LIMITED, and Future Electronics. However, to ensure availability and current pricing, it is advisable to check the latest details on findchips.com.

Compare pricing for PMEG3002AEB,115 and other Rectifier Diodes at findchips.com