Overview of PMEG3010ER,115 by Nexperia
The PMEG3010ER,115 is a 30 V, 1 A low VF (forward voltage) Schottky barrier rectifier housed in a SOD-123 small outline package. Manufactured by Nexperia, this component is designed to offer efficient, low-power rectification with a minimal footprint. It has a peak reverse voltage max of 30 V and a maximum output current of 1 A, making it suitable for a variety of applications where space and efficiency are key considerations.
Characterized by its silicon diode element material and Schottky technology, the PMEG3010ER,115 is optimized for high-frequency and low-loss applications. The part is RoHS compliant and has an AEC-Q101 reference standard, indicating its suitability for automotive applications among others. Importantly, it has a maximum operating temperature of 150 °C and is capable of withstanding peak reflow temperatures up to 260 °C for a maximum of 30 seconds, highlighting its robustness and reliability in challenging environments.
This diode’s package and terminal designs are optimized for surface mounting, which, combined with a moisture sensitivity level of 1, underlines the component’s suitability for high-volume manufacturing environments. The diode’s tin terminal finish further ensures compatibility with modern soldering techniques.
Industry Applications for PMEG3010ER,115
Given the technical characteristics and compliance certifications of the PMEG3010ER,115, it might be suitably utilized in various industry applications. Notably, these potential applications are conceptual and require thorough analysis to ensure compliance with industry standards and specific requirements.
- Energy and Power Systems: The diode’s high efficiency and low forward voltage drop might make it well-suited for power supply circuits in both consumer electronics and industrial power conversions. Its robustness could also see it being used in inverters and battery charging circuits, potentially enhancing the efficiency of these systems.
- Transportation and Logistics: With its AEC-Q101 compliance, this component potentially finds application in automotive systems, particularly in power distribution modules, and as a protection device in various sensing circuits, subject to validation by automotive engineering standards.
- Renewable Energy: In solar power applications, such as photovoltaic inverters, the PMEG3010ER,115 could be potentially utilized for its high switching frequency and efficiency, enabling the effective conversion of solar energy to electrical power with minimal losses.
- Consumer Electronics: Devices with power management requirements, such as smartphones, tablets, and laptops, could potentially benefit from the small form factor and efficiency provided by this diode, particularly in battery charging and power conversion circuits.
Note that these indicated applications are purely illustrative. Design and engineering teams should conduct appropriate analyses to ensure that the component meets the specific requirements of their applications.
About Nexperia
Nexperia is a leader in the semiconductor industry, known for its expertise in the production of a wide range of diodes, transistors, and silicon-based semiconductor components. When it comes to Rectifier Diodes, Nexperia has carved out a significant niche for itself by offering components, like the PMEG3010ER,115, that are designed for high efficiency, reliability, and miniaturization.
Nexperia’s products are widely used in automotive, industrial, computing, and consumer electronics markets. The company is committed to delivering components that meet the highest standards for durability, performance, and environmental compliance. With a focus on continuous innovation and operational excellence, Nexperia ensures that its components, including Schottky barrier rectifiers, are at the forefront of technology and meet the evolving needs of the electronics industry.
Where to Find PMEG3010ER,115 by Nexperia
For those looking to procure the PMEG3010ER,115, it’s advisable to conduct thorough research on availability and pricing through findchips.com. On our site, you can find the latest stock levels and pricing for Rectifier Diodes, including alternatives to the PMEG3010ER,115 that might be offered by Nexperia or other manufacturers. Historically, this component has been available at distributors such as Chip1Stop, Avnet Asia, TME, Avnet Americas, Verical, Future Electronics, RS, Arrow Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, and DigiKey. However, stock levels and availability can change rapidly, so it’s essential to check findchips.com for the most current information.