PMEG4005AEA,115 by Nexperia

Overview of PMEG4005AEA,115 by Nexperia

The PMEG4005AEA,115 is a Schottky barrier rectifier with a reverse voltage rating of 40 V and a maximum output current of 0.5 A. This component is packaged in a plastic Small Outline (SOD) form factor, specifically the SOD323 variant, featuring a two-pin configuration. The low forward voltage drop (VF) characteristic is one of the defining features of this rectifier diode, making it suitable for applications that require efficient power management with minimal loss.

Manufactured by Nexperia, a recognized name in the semiconductor sector, the PMEG4005AEA,115 is designed to provide general-purpose rectification. Its silicon construction ensures reliable operation under various temperature conditions, with a maximum operating temperature of 150 °C. Moreover, this part is RoHS compliant, aligning with modern environmental standards for electronic components.

This component’s life cycle status is currently active, indicating that it is available for procurement. The part’s configuration as a single diode element adds flexibility in circuit design, allowing it to be incorporated into different types of devices and systems. Additionally, it is categorized under the Rectifier Diodes subcategory, reflecting its functionality in converting alternating current (AC) to direct current (DC).

Industry Applications for PMEG4005AEA,115

The PMEG4005AEA,115 can potentially serve various industries due to its electrical characteristics and general-purpose application suitability. Here are several examples where this component might play a role:

  • Consumer Electronics: In devices like smartphones and tablets, rectifier diodes like the PMEG4005AEA,115 might be used in power supply circuits to convert AC to DC. Its low forward voltage drop could contribute to better energy efficiency, potentially allowing devices to have longer battery life.
  • Internet of Things (IoT): The demand for efficient power management in IoT devices makes the PMEG4005AEA,115 a potential candidate. For battery-operated sensors and smart devices that require energy-efficient rectification, this diode could optimize the power consumption and operational longevity.
  • Automotive: If automotive industry standards such as AEC-Q100 apply, the PMEG4005AEA,115 might be utilized in automotive electronic control units (ECUs). Its robust design and ability to handle various environmental conditions could be beneficial in automotive applications.
  • Industrial Automation: In industrial automation systems, this diode could be integrated into power supplies for machinery or control systems. Its attributes may support applications requiring reliable power conversion with minimal heat generation.
  • Telecommunications: Equipment in telecommunications infrastructure, such as base stations and routers, could potentially utilize the PMEG4005AEA,115 for efficient power management. Its ability to operate at a high temperature could be advantageous in telecom environments, which often experience elevated heat levels.

It is essential to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Other similar rectifier diodes may also be employed for analogous functions across these industries, depending on the specific requirements and design considerations.

About Nexperia

Nexperia is a semiconductor company specializing in discrete, logic, and MOSFET components. Their focus is on developing reliable solutions that cater to various electronic applications. With a strong heritage in semiconductor manufacturing, Nexperia aims to provide products that are both innovative and robust.

When it comes to rectifier diodes, Nexperia offers a comprehensive portfolio, including the PMEG4005AEA,115. Their diodes are designed to meet the increasing demands for energy efficiency and reliability in electronic devices. Other similar products in their rectifier diode range might include various voltage ratings and current capacities, allowing designers to choose the most suitable part for their specific application needs.

Where to Find PMEG4005AEA,115 by Nexperia

For those looking to procure the PMEG4005AEA,115, it is advisable to visit findchips.com, a resourceful site for comparing prices and stock levels across multiple distributors. Utilizing the link provided will direct you to the specific part’s details.

Historically, the PMEG4005AEA,115 has been available through various distributors, including:

  • New Advantage Corporation
  • EBV Elektronik
  • DigiKey
  • Mouser Electronics

It is important to check the current stock levels and pricing with these distributors on findchips to ensure you find the best available options.

Compare pricing for PMEG4005AEA,115 and other Rectifier Diodes / Diodes at findchips.com