Overview of PMEG4010BEA,115 by Nexperia
The PMEG4010BEA,115 is a Schottky barrier rectifier that features a maximum repetitive peak reverse voltage of 40 volts and an average forward current rating of 1 ampere. This component is housed in a SOD-323 package, which is a compact surface-mount device (SMD) design, ideally suited for applications where space is at a premium. With its low forward voltage drop of a maximum of 640 millivolts and a forward surge current rating of up to 10 amperes, the PMEG4010BEA,115 is particularly advantageous in power conversion and management applications.
The diode is compliant with the ROHS directive, ensuring that it meets environmental and safety standards. It is designed for general-purpose applications, making it versatile across a range of electronic devices. Key attributes include a moisture sensitivity level of 1, indicating that it is suitable for standard handling conditions, and an operational maximum temperature of 150 °C, making it capable of functioning in a variety of environments.
The part data attributes provide additional context on the component, such as its compliance with the REACH regulation and its classification as EAR99 under the Export Control Classification Number system. The PMEG4010BEA,115 is classified under the HTS code 8541.10.00.80, which pertains to semiconductor devices. The small outline nature of the SOD-323 package allows for ease of soldering and integration into various PCB designs.
Industry Applications for PMEG4010BEA,115
The versatility of the PMEG4010BEA,115 makes it suitable for several industry applications, including:
- Consumer Electronics: This diode might be used in mobile phones, tablets, and other portable devices where efficient power management is required. Its low forward voltage drop is beneficial in minimizing power losses, which can contribute to extended battery life.
- Energy and Power Systems: The component could be employed in power supply circuits for renewable energy systems, such as solar inverters. The low forward voltage drop can increase the efficiency of power conversion systems, allowing for more effective energy usage.
- Transportation and Logistics: Potential usage includes its application in electric vehicle charging systems. The PMEG4010BEA,115 could function within the power management circuits, helping to regulate and rectify the incoming current, ensuring safe and efficient operation.
- Automotive (if applicable): Should the part possess industry standards such as AEC-Q100, AEC-Q101, or AEC-200 compliance, it might find use in automotive electronic control units. The ability to handle high temperatures and its robust surge current could be critical for reliability in automotive environments.
It is valuable to note that these applications are conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential to ensure that the PMEG4010BEA,115 adheres to the required industry standards and specific application requirements.
About Nexperia
Nexperia is a global semiconductor manufacturer that specializes in essential discrete, logic, and analog components. Within the context of rectifier diodes, Nexperia is known for its commitment to quality and reliability. The PMEG4010BEA,115 is one of the many Schottky rectifiers produced by the company, which includes a range of similar parts designed to meet various performance specifications.
Nexperia’s portfolio in this category often includes devices characterized by low forward voltage drop, high surge current ratings, and robust thermal performance. The company focuses on developing components that comply with international standards, ensuring that their products not only meet but exceed market requirements.
Research Price and Stock for PMEG4010BEA,115 by Nexperia on Findchips.com
Some distributors that have historically carried the PMEG4010BEA,115 include:
- New Advantage Corporation
- EBV Elektronik
- DigiKey
- Mouser Electronics
Note that while these distributors may have previously listed the part, current stock levels and pricing could vary. It is essential to visit Findchips.com for the latest information to inform your procurement decisions.