PMEG6010CEH,115 by Nexperia

Overview of PMEG6010CEH,115 by Nexperia

The PMEG6010CEH,115 represents a highly efficient, silicon-based Schottky barrier rectifier, characterized by its very low forward voltage (VF) of just 0.66 V and a repetitive peak reverse voltage of 60V. Manufactured by Nexperia, this device is designed in a SOD-123F package, ensuring it is compact and ideal for high-density mounting on PCBs. It supports an average forward current of 1A, with a maximum non-repetitive peak forward current of 9A, making it suitable for applications requiring efficient power consumption and minimal heat generation.

The Rectifier Diodes category encompasses devices like the PMEG6010CEH,115, known for their ability to efficiently manage power within circuits by allowing current to flow in a single direction while blocking reverse current flow. This particular model is RoHS compliant, adhering to strict environmental regulations regarding the restriction of hazardous substances. Its peak reflow temperature of 260°C is compatible with standard PCB assembly processes. Importantly, this component is AEC-Q101 (an automotive reliability standard) and IEC-60134 compliant, although it is not specifically qualified by any standard, indicating its reliability in various demanding applications.

Industry Applications for PMEG6010CEH,115

Given its specifications and characteristics, the PMEG6010CEH,115 might find utility in a broad spectrum of industry applications where power efficiency and compact size are critical. While specific applications should always be verified by engineering and design teams, some potential use cases could include:

  • Space Technology: In satellite power systems where efficient power conversion is critical due to limited power availability, the PMEG6010CEH,115 could contribute to the overall power management strategy by minimizing voltage drop and power loss.
  • Aerospace and Defense: This sector demands components that can operate reliably under extreme conditions. The PMEG6010CEH,115’s wide operating temperature range (-65 °C to +150 °C) makes it suited for power supply designs in avionics and defense electronics, where stability across temperatures is vital.
  • Energy and Power Systems: In renewable energy systems, such as solar power inverters, the efficiency of power conversion stages is key to maximizing overall system performance. The low forward voltage and high peak current capability of the PMEG6010CEH,115 could enhance the efficiency of these systems.
  • Consumer Electronics: Power management within portable devices, such as smartphones and laptops, can also benefit from the PMEG6010CEH,115. Its compact size and low power dissipation make it ideal for minimizing energy loss in these applications.

Note that these potential applications require thorough analysis and verification by the relevant engineering and design teams to ensure compatibility and performance within specific system contexts.

About Nexperia

Nexperia is a globally recognized leader in the production of diodes, transistors, and a variety of other semiconductor products. With a strong emphasis on Rectifier Diodes, Nexperia offers a wide range of components that cater to a vast spectrum of applications, from automotive to consumer electronics. The PMEG6010CEH,115 is just one example of Nexperia’s commitment to providing high-efficiency, reliable semiconductor solutions. Thanks to their stringent quality control processes and dedication to innovation, Nexperia products are well-regarded for their durability, performance, and reliability in critical and demanding applications.

Where to Find PMEG6010CEH,115 by Nexperia

To acquire the PMEG6010CEH,115 and explore pricing and availability, visiting findchips.com is highly recommended. This platform provides real-time stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as EBV Elektronik, DigiKey, Mouser Electronics, and Newark. However, to get the most current stock status and the best pricing, checking findchips.com is advisable. Besides PMEG6010CEH,115, the site also offers the ability to search for other Rectifier Diodes, potentially providing alternate parts offered by Nexperia or other leading manufacturers that might be better suited for specific applications.

Compare pricing for PMEG6010CEH,115 and other Rectifier Diodes / Diodes at findchips.com