PMEG6010CEH,115 by Nexperia

Overview of PMEG6010CEH,115 by Nexperia

The PMEG6010CEH,115 is a very low forward voltage (VF) MEGA Schottky barrier rectifier. It features a repetitive peak reverse voltage of 60V and an average forward current of 1A. This rectifier comes in a SOD-123F package and is designed with a single diode configuration. The maximum forward voltage is specified at 0.66V, and it has a forward surge current capacity of 9A. Important to the functionality of this part, it is RoHS compliant, indicating adherence to EU guidelines on the restriction of hazardous substances in electronic components.

The part is housed in a plastic, 2-pin small outline SOD-123F package, which makes it suitable for compact designs needing efficient power dissipation. With an operating temperature range of -65 °C to 150 °C and a moisture sensitivity level of 1, the PMEG6010CEH,115 is robust across various environmental conditions, maintaining stability and reliability. As a rectifier diode in the subcategory of Rectifier Diodes, it is commonly used in applications requiring efficient voltage rectification with minimal power loss.

Industry Applications for PMEG6010CEH,115

The functionality of the PMEG6010CEH,115 positions it for potential use in several high-tech industries, though any specific application should be verified by engineering and design teams to ensure compliance with relevant standards and requirements. Here are a few possible industry applications:

  • Space Technology: The high surge current capability and low forward voltage loss of the PMEG6010CEH,115 might potentially make it suitable for power supply designs in satellites where efficiency and reliability are critical. The Schottky barrier rectifier could be used in the voltage regulation modules ensuring stable operation across extreme temperature variations encountered in space.
  • Aerospace and Defense: Given its robust operating temperature range and moisture sensitivity, this device could possibly be used in aerospace power systems, contributing to lightweight, reliable power conversions in environments that demand high endurance and performance reliability.
  • Energy and Power Systems: The efficiency of the PMEG6010CEH,115 at converting AC to DC could make it valuable in renewable energy systems, such as solar power inverters or wind farm converters, where minimal energy loss is a crucial factor. Its attributes support the stringent requirements typically seen in high-performance power systems.

It should be noted that these potential industry applications are conceptual and illustrative. Thorough analysis and verification by qualified engineering and design experts are required to ensure the part meets specific standards and requirements for each application.

About Nexperia

Nexperia is a dedicated global leader in the domain of Discretes, Logic, and MOSFET devices. Their focus extends prominently to Rectifier Diodes, among other semiconductor components, with the PMEG6010CEH,115 serving as an exemplary model of their manufacturing precision and reliability. Nexperia is reputable for their commitment to producing devices that lead in efficiency, size, and performance across a wide range of sectors, thanks in part to their rigorous testing and quality assurance processes. This helps ensure that diodes like PMEG6010CEH,115 not only meet but often exceed industry standards applicable for a variety of high-stakes applications.

Where to Find PMEG6010CEH,115 by Nexperia

For those interested in purchasing the PMEG6010CEH,115, it is recommended to check current availability and pricing through our website at findchips.com. Historically, this part has been available through several distributors including New Advantage Corporation, EBV Elektronik, Chip1Stop, and Avnet Silica among others. Due to shifts in stock and distribution channels over time, for the most accurate and up-to-date information, please refer to our site directly.

Additionally, for alternative options or similar parts offered by Nexperia or other manufacturers, consider using our dedicated section for Rectifier Diodes to explore comprehensively.

Compare pricing for PMEG6010CEH,115 and other Rectifier Diodes / Diodes at findchips.com