Overview of PMEG6020ER,115 by Nexperia
The PMEG6020ER,115 is a 60 V, 2 A low VF Schottky barrier rectifier, notable for its high efficiency and low forward voltage. Manufactured by Nexperia, this part features a compact SOD123W package, making it suitable for high-density mounting. Its primary characteristics include a maximum forward voltage of 0.53 V, operating temperature range up to 150 °C, and reverse voltage maximum of 60 V. Designed for high-frequency operation and power efficiency, the PMEG6020ER,115 is built on silicon technology and encapsulated in plastic/epoxy. With a maximum power dissipation of 0.57 W, it is capable of handling high levels of energy with minimal losses.
Additional details from its specifications include a maximum reverse current of 150 µA, ensuring minimal power leakage in the off-state. This rectifier diode is AEC-Q101 qualified, highlighting its reliability for automotive applications, and it features a 2-pin configuration in a flat terminal form. Furthermore, the PMEG60202ER,115 adheres to ROHS and JESD-609 Code:e3 standards, ensuring environmental safety and compliance. With moisture sensitivity level 1, it demonstrates excellent performance stability under varying environmental conditions.
Industry Applications for PMEG6020ER,115
The PMEG6020ER,115’s attributes make it suitable for a wide range of industry applications. Its efficiency, reliability, and compact form factor allow it to serve in numerous sectors. The potential application areas, requiring analysis and verification by engineering and design teams, include:
- Energy and Power Systems: This component might find applications in power supply units, where its high efficiency and low power loss characteristics are critical. It could also potentially be used in battery chargers and power management modules for its low forward voltage drop, ensuring minimal energy wastage.
- Transportation and Logistics: In the transportation sector, the PMEG6020ER,115 could potentially be used in electronic systems within vehicles or in infrastructure applications, such as in charging stations for electric vehicles, where its high reliability and efficiency would be beneficial.
- Renewable Energy: Within solar power inverters or wind turbine converters, this diode can offer efficiency improvements. Its ability to handle high temperatures and its low forward voltage drop make it suitable for these applications, where performance under varying environmental conditions is crucial.
- Automotive: Given its AEC-Q101 qualification, the PMEG6020ER,115 is tailored for automotive applications, potentially serving in control units, power distribution systems, or as a component in electromobility solutions such as onboard chargers or regenerative braking systems.
Note that these potential applications require thorough investigation by specialized engineering and design teams to ensure suitability and compliance with specific requirements.
About Nexperia
Nexperia, a globally recognized manufacturer in the field of discrete, logic, and MOSFET devices, specializes in producing components that offer robust performance in the most demanding conditions. When it comes to Rectifier Diodes, Nexperia stands out with a variety of products designed for efficiency and reliability, including the PMEG6020ER,115. Their expertise in semiconductors is built on consistent innovation and commitment to quality, making their components suitable for a wide range of industrial applications. Nexperia components, like the PMEG6020ER,115, are known for their durability, performance under high stress, and compliance with environmental standards, making them a go-to choice for engineers and procurement specialists.
Where to Find PMEG6020ER,115 by Nexperia
To source the PMEG6020ER,115, we recommend researching through findchips.com. This platform allows users to compare current stock levels, pricing, and availability of the PMEG6020ER,115 across multiple distributors. Historically, this part has been available through distributors such as Chip Stock, Avnet Asia, TME, and Mouser Electronics. However, availability can fluctuate, making it essential to check findchips.com for the most current information. Additionally, for those seeking alternatives or variations of the PMEG6020ER,115, findchips.com offers an extensive selection of Rectifier Diodes, some of which might be offered by Nexperia or other leading manufacturers.