Overview of PMEG6030EVPX by Nexperia
The PMEG6030EVPX is a Schottky barrier rectifier that is characterized by a maximum repetitive peak reverse voltage of 60 volts and an average forward current of 3 amperes. This component utilizes a two-pin SOD-128 package design and is compliant with the RoHS directive, making it suitable for various environmentally conscious applications. The forward voltage drop for this component is capped at 0.475 volts, allowing for efficient power management and lower energy losses in comparison to traditional diodes.
In terms of surge handling capabilities, the PMEG6030EVPX is capable of withstanding a non-repetitive peak forward current of 70 amperes, which enhances its performance in demanding electrical environments. The operating temperature range for this part spans from -55 °C to 175 °C, allowing it to perform reliably in both extreme cold and elevated temperature settings. The diode’s construction utilizes silicon as the primary material, resulting in robust and efficient electrical characteristics.
As of the current writing, the factory lead time for the PMEG6030EVPX is reported to be approximately 8 weeks, which may be relevant for procurement planning purposes. This component is actively produced and is part of a broader portfolio of diodes offered by Nexperia, known for their commitment to efficiency and high-performance electronic components.
Industry Applications for PMEG6030EVPX
The PMEG6030EVPX might find utility across various industries due to its versatile specifications. Below are a few potential industry applications where this Schottky diode could be utilized:
- Consumer Electronics: In devices like smartphones, tablets, and laptops, the PMEG6030EVPX could potentially be used in power management circuits. Its low forward voltage drop contributes to increased efficiency, thereby enhancing battery life in portable electronics.
- Energy and Power Systems: This part might serve in applications that involve power rectification in power supply units and converters. Its capacity to handle high surge currents and provide low drop voltage makes it suitable for renewable energy systems such as solar inverters where efficiency is crucial.
- Transportation and Logistics: The PMEG6030EVPX could be integrated into battery management systems within electric vehicles. The diode’s robust thermal performance and capacity for high surge currents are beneficial for protecting sensitive electronic systems under variable load conditions.
- Automotive Applications: If compliant with AEC-Q101 standards, the PMEG6030EVPX might be used in automotive battery charging systems and lighting controls. Its high-temperature tolerance and fast recovery time make it a suitable choice for automotive applications where reliability is paramount.
- Renewable Energy: The diode may also be applicable in wind or hydroelectric power systems for rectifying AC output to DC, which is essential for energy storage systems. The low reverse recovery time could optimize the system’s overall efficiency.
It is important to note that these potential applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements. Similar rectifier diodes might also be explored to assess their suitability for these applications.
About Nexperia
Nexperia is a global manufacturer known for its expertise in semiconductor devices, specifically in the domain of diodes and rectifier diodes. The company focuses on developing solutions that enhance the efficiency and reliability of electronic systems. PMEG6030EVPX signifies Nexperia’s commitment to providing high-quality Schottky diodes for a wide array of applications. The manufacturer also produces other similar products in this space, further diversifying their portfolio of rectifiers to suit varying demands across industries.
Where to Find PMEG6030EVPX by Nexperia
The PMEG6030EVPX has historically been available through various distributors, including Win Source Electronics, New Advantage Corporation, LCSC, and Mouser Electronics, among others. It is advisable to check findchips.com regularly for current stock levels and pricing, as availability can fluctuate based on demand and supply chain factors.