PMEG60T50ELPX by Nexperia

Overview of PMEG60T50ELPX by Nexperia

The PMEG60T50ELPX is a 60 V, 5 A low leakage current Trench Schottky barrier rectifier. Manufactured by Nexperia, this component features a SOD-128 package and is designed for applications requiring high efficiency and a small form factor. This particular Schottky rectifier is characterized by its low forward voltage of 0.69 V max and a relatively high forward current of 5A, along with a repetitive reverse voltage Vrrm max of 60V. It has a configuration of a single diode in a 2-pin SOD-128 case. This part is also RoHS compliant, indicating a commitment to environmental standards. Notably, its maximum non-repetitive peak forward current is 50 A, suggesting it can handle significant surge conditions. Its operating temperature range from -55 °C to 175 °C makes it versatile for various environments. Additionally, the PMEG60T50ELPX is designed with surface mount technology, facilitating easier integration into electronic systems.

Industry Applications for PMEG60T50ELPX

The PMEG60T50ELPX from Nexperia might find its applications in a variety of industries due to its electrical characteristics and design features. Engineers and procurement professionals considering this component for their designs should undertake thorough analysis and verification to ensure its suitability for specific applications. Here are a few sectors where it could potentially be utilized:

  • Renewable Energy: In solar power inverters or wind power systems, the PMEG60T50ELPX could be used for power conversion tasks due to its efficiency and low-power dissipation characteristics.
  • Automotive: Given its compliance with the AEC-Q101 standard, this diode could serve in electric vehicles (EVs) or in advanced driver-assistance systems (ADAS) for power regulation and distribution tasks.
  • Power Management: Devices requiring efficient power management, such as portable electronics, battery chargers, and laptops, might utilize this Schottky diode to minimize energy loss and heat generation.
  • Industrial Automation: The high operating temperature range and robust design make it suitable for use in industrial automation equipment, possibly within power supplies or motor control circuits.

Note that these potential applications require careful consideration and verification by engineering and design teams to confirm the component’s suitability within the specific context.

About Nexperia

Nexperia is a globally recognized leader specializing in the production of Discretes, Logic, and MOSFET devices, including an extensive range of Rectifier Diodes. Nexperia’s products are known for their reliability, efficiency, and innovative packaging technologies, catering to a wide array of industry needs. The PMEG60T50ELPX is just one example of Nexperia’s commitment to producing high-quality components suited for demanding applications. Nexperia provides components that are essential in the automotive, consumer, computing, and industrial sectors, reflecting the manufacturer’s dedication to excellence across a broad spectrum of electronics applications.

Where to Find PMEG60T50ELPX by Nexperia

For those interested in purchasing the PMEG60T50ELPX component, it is recommended to perform research on findchips.com to access current stock levels and competitive pricing from a range of distributors. On Findchips, you can also find comprehensive information regarding alternative Rectifier Diodes, possibly offered by Nexperia or other renowned manufacturers, which may suit varying application requirements.

Historically, PMEG60T50ELPX has been available from several distributors, including EBV Elektronik, Avnet Silica, Avnet Asia, TTI, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most current availability and pricing information, it is advisable to check on Findchips as distributor stock levels and prices can fluctuate.

Compare pricing for PMEG60T50ELPX and other Rectifier Diodes / Diodes at findchips.com