Overview of PMF170XP,115 by Nexperia
The PMF170XP,115 is a P-channel trench MOSFET designed for various electronic applications. This component operates at a maximum drain-source voltage of -20V and can handle a drain current of up to -1A. Packaged in the compact SC-70 format with three pins, it utilizes the SOT323 package code. The PMF170XP,115 is built with metal-oxide semiconductor (MOS) technology, making it effective for switching applications.
With a maximum drain-source on-resistance of 0.3 Ω, this part is suitable for applications requiring efficiency in power management. Its enhancement mode operation means it can effectively switch conductive states while consuming low power in the off state. Compliance with RoHS guidelines, a part life cycle code of “Active,” and reach compliance indicates that it is a reliable choice for modern applications.
The PMF170XP,115 features a built-in diode and is categorized under the electronic parts subcategory of Small Signal Field-Effect Transistors. This characteristic allows for potential improvement in circuit efficiency and reliability. The part’s construction with plastic/epoxy material and the gull-wing terminal form enhances its suitability for surface mount technology, facilitating easier integration into various electronic designs.
Industry Applications for PMF170XP,115
The PMF170XP,115 could find applications across several industries due to its characteristics and performance specifications. Below are potential sectors where this component might be effectively utilized:
- Internet of Things (IoT): The PMF170XP,115 could be used in smart devices that require efficient power management. For example, wireless sensors that monitor environmental conditions might benefit from its low on-resistance, allowing for longer battery life.
- Consumer Electronics: This MOSFET might find usage in various consumer electronics, such as mobile phones and tablets, especially in power supply circuits. The small package size allows for integration in compact electronic designs.
- Automotive: If automotive standards are relevant, the PMF170XP,115 could serve in electronic control units (ECUs) within vehicles, particularly for switching applications in power management systems. However, specific use would need to be verified against industry standards.
- Robotics and Drones: The part might be integrated into the electronic systems of drones for switching applications, contributing to efficient power distribution. Its compact size and efficiency make it suitable for lightweight designs.
- Telecommunications: In telecommunications equipment, this part might potentially be used in signal processing applications where low on-resistance is crucial for maintaining signal integrity.
It is important to note that these potential applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The performance of similar parts may also be evaluated to determine overall suitability for a given application.
About Nexperia
Nexperia is a global semiconductor manufacturer specializing in discrete, logic, and MOSFET components. The company is recognized for its commitment to providing reliable and efficient solutions in the field of transistors, particularly small signal field-effect transistors. The PMF170XP,115 is just one of many products in their portfolio, contributing to a diverse range of applications.
Nexperia’s focus on innovation and quality makes its components ideal for various technology sectors, while their extensive line of semiconductor products includes similar models that can serve as alternatives based on specific circuit requirements. Their components are designed to meet modern needs, ensuring high levels of performance while adhering to environmental compliance standards.
Where to Find PMF170XP,115 by Nexperia
The part has historically been available from distributors including New Advantage Corporation, Avnet Asia, TME, Avnet Americas, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. However, it’s important to visit findchips.com for the most up-to-date stock information and pricing as availability may change.