PMR01ZZPJ000 by ROHM Semiconductor

Overview of PMR01ZZPJ000 by ROHM Semiconductor

The PMR01ZZPJ000 from ROHM Semiconductor is a 0 ohm SMD (Surface Mount Device) Jumper resistor with a 1/5W (0.2W) power rating and a small 0402 package size. Designed for a wide range of electronic circuits, this part is particularly useful for bypassing or linking various sections of an electronic circuit without introducing resistance, thus maintaining the integrity and performance of the circuit design. This resistor has a package style designed for SMT (Surface Mount Technology) and comes in a rectangular chip form factor with two terminals for mounting.

ROHM Semiconductor, the manufacturer of this part, has designed it with several key attributes and certifications, including a lead-free (Pb-free) and RoHS-compliant construction, ensuring its suitability for use in environmentally sensitive applications. It also meets the AEC-Q200 standard, indicating its reliability in automotive-grade applications. The PMR01ZZPJ000 operates over a wide temperature range from -55°C to +155°C, with a rated temperature of 70°C and a notable rated current capacity of 20A. This makes it remarkably versatile for use in various challenging environments.

Industry Applications for PMR01ZZPJ000

Given its robust design and specifications, the PMR01ZZPJ000 could potentially find applications in a wide range of industries. It’s important to note, however, that the suitability of this component for specific applications needs careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are some conceptual use cases:

  • Environmental Monitoring: In instruments designed for environmental analysis, the PMR01ZZPJ000 might be utilized to ensure reliable interconnections within weather stations or air quality monitoring devices. Its automotive-grade reliability and wide operating temperature range support its use in outdoor conditions that vary extensively.
  • Internet of Things (IoT): IoT devices, which often operate on low power and require long-term reliability, might incorporate the PMR01ZZPJ000 for its 0 ohm resistance to facilitate the creation of power-efficient circuits. Whether in smart home devices, wearable technology, or industrial sensors, its features like high current rating and wide operating temperature make it a viable choice.
  • Telecommunications: In the telecommunications industry, the PMR01ZZPJ000 might be used within networking equipment such as switches and routers. Its high current rating and reliability are essential for maintaining uninterrupted data flow and network integrity.
  • Consumer Electronics: This jumper resistor could potentially be employed in a broad spectrum of consumer electronics, from smartphones to gaming consoles, where space is at a premium, and the efficiency of electrical pathways is crucial. The 0402 package size is particularly advantageous for compact devices.

These application cases are illustrative and potential in nature, underscoring the part’s adaptability to various technological environments.

About ROHM Semiconductor

ROHM Semiconductor is a global leader in the semiconductor and electronic component industry, known for its high-quality, reliable, and innovative products. When it comes to Jumper resistors like PMR01ZZPJ000, ROHM stands out for its commitment to offering components that meet rigorous standards, including automotive-grade reliability with certifications like AEC-Q200. This dedication ensures that their components are suited for a broad spectrum of applications, from consumer electronics to industrial and automotive systems. ROHM’s portfolio emphasizes their expertise in developing solutions that address the varied needs of the electronic components market. The PMR01ZZPJ000 is a testament to their ability to craft parts that precisely meet the technical and operational demands of their customers.

Where to Find PMR01ZZPJ000 by ROH M Semiconductor

For those looking to purchase the PMR01ZZPJ000 resistor, a visit to findchips.com is highly recommended. The site offers comprehensive information on current stock levels, pricing, and availability from a range of distributors. Historically, this part has been available from distributors including New Advantage Corporation, Chip1Stop, Ameya Holding Limited, and Future Electronics, though availability can fluctuate.

By using the search features on findchips.com, buyers and engineers can also explore alternatives and similar Jumper resistors offered by ROHM Semiconductor or other manufacturers, ensuring they find the best component for their application’s specific need. It’s an invaluable resource for comparing specifications, prices, and availability in real-time.

Compare pricing for PMR01ZZPJ000 and other Jumper / Resistors at findchips.com