PMV20XNEAR by Nexperia

Overview of PMV20XNEAR by Nexperia

The PMV20XNEAR is a 20 V, N-channel Trench MOSFET encapsulated in a TO-236AB (also known as SOT-23) package. This component features a transistor polarity of N-Channel and can handle a continuous drain current of up to 6.3A. The drain-source voltage (Vds) can withstand up to 20V while maintaining a low on-resistance of only 0.016 Ohm at a test voltage Vgs of 4.5V. The part’s threshold voltage is 1V. Principally used for switching applications, this MOSFET is designed to offer low power loss and high efficiency, which are vital in modern electronic applications. It is also RoHS compliant.

The part is active in its life cycle as indicated by its part life cycle code and is manufactured by Nexperia, which is known for its robust semiconductor components. The MOSFET features a peak reflow temperature of 260°C, a maximum operating temperature of 150°C, and a minimum of -55°C, making it suitable for various challenging environments. The robust packaging and high reliability of PMV20XNEAR are validated by compliance with AEC-Q101 standards, indicating its suitability for automotive applications.

Industry Applications for PMV20XNEAR

The Small Signal Field-Effect Transistors like PMV20XNEAR are central to numerous advanced industrial applications. Considering its features, several industries might benefit from incorporating this particular MOSFET:

  • Automotive: The AEC-Q101 certification suggests that PMV20XNEAR could potentially be used in vehicle applications such as power management systems, LED drivers, and battery management systems. However, exact applications would depend on the design and verification by automotive engineers to meet specific reliability and performance requirements.
  • Consumer Electronics: In smartphones, laptops, and wearables where efficient power management and minimal space usage are crucial, PMV20XNEAR might be employed in power distribution systems or as part of the charging circuits.
  • Industrial Automation: Given its durability and efficiency, this MOSFET could potentially be useful in controlling actuators or sensors in automated machinery, aligned with the necessity for high reliability and consistent performance in industrial settings.
  • Telecommunications: For networked devices and infrastructure that demand reliable performance with efficient power usage, PMV20XNEAR could possibly be used in applications like signal amplification and switching.

Note: The potential industry applications mentioned are conceptual illustrations and would need thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Nexperia

Nexperia is a leading global manufacturer specializing in a vast array of semiconductor components including a variety of Small Signal Field-Effect Transistors and other transistor forms. Known for their precision and reliability, Nexperia products like PMV20XNEAR are engineered to meet the stringent requirements of the modern electronics industry, ranging from automotive systems to consumer electronics. Their commitment to quality is evident in their adherence to various international standards, including automotive compliance and RoHS.

Where to Find PMV20XNEAR by Nexperia

To procure the PMV20XNEAR, visiting findchips.com offers the most straightforward approach to research current availability and pricing from various distributors. You can find this part and also other Small Signal Field-Effect Transistors on our website. Historically, distributors such as EBV Elektronik, Mouser Electronics, DigiKey, and Avnet have stocked this component, but for real-time data on stock levels and competitive pricing, checking findchips.com is recommended.

Compare pricing for PMV20XNEAR and other Small Signal Field-Effect Transistors at findchips.com