PMV30UN2R by Nexperia

Overview of PMV30UN2R by Nexperia

The PMV30UN2R is a 20 V, N-channel Trench MOSFET typically housed in a TO-236 (SOT23) 3-pin package, characterized mainly by its ability to handle a continuous drain current of 4.2A and a maximum power dissipation of 0.49W. This Small Signal Field-Effect Transistor is designed for surface mounting with an operating mode of enhancement, which makes it suitable for applications requiring efficient switching. Some of the key specifications of the PMV30UN2R include a drain-source on-resistance of 0.032 Ω, tested at a voltage of 4.5V, and a gate-source threshold voltage of up to 650 mV. Safety and regulatory compliance are met, as evidenced by its RoHS and REACH compliant status and an ECCN code of EAR99. The part is currently in an active lifecycle phase according to the manufacturer Nexperia, and based on the information available, the typical factory lead time for this product is about 4 weeks.

Industry Applications for PMV30UN2R

Given its specific characteristics and capabilities, the PMV30UN2R could potentially serve applications across a range of industries. While the exact applications should be verified by engineering teams, here are several illustrative use cases:

  • Energy and Power Systems: This MOSFET could potentially be used in power management modules within energy systems, where efficient power handling and switching are crucial. The low drain-source resistance and high current handling capability make it suitable for high-efficiency power converters and inverters.
  • Transportation and Logistics: In logistic equipment and electric transportation, components that can manage power effectively while occupying minimal space are essential. The PMV30UN2R, with its small outline and high reliability (Moisture Sensitivity Level 1), could potentially be integrated into the control units of logistical drones or battery management systems in electric vehicles.
  • Renewable Energy: For applications in renewable energy systems such as solar inverters or wind turbine controllers, the PMV30UN2R’s capability for efficient switching and robust handling of power loads could be invaluable. Its ability to work within enhancement mode allows it to be used as a switch that is normally off — an advantageous feature for safety and power control in renewable installations.
  • Automotive: Though not specifically mentioned as compliant with automotive standards such as AEC-Q100 or AEC-Q101, any potential application within automotive systems should be properly evaluated for compliance. If applicable, it could be used in electric vehicle controllers or power distribution systems due to its robust power handling capabilities.

Note that these potential industry applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Nexperia

Nexperia is a significant player in the world of discrete, logic, and MOSFET components, specializing significantly in the domain of Small Signal Field-Effect Transistors and more broadly in Transistors. The PMV30UN2R is one of the many examples of Nexperia’s competencies in producing high-quality and efficient MOSFETs that are suitable for a broad range of applications where size, power efficiency, and overall performance are critical. The company’s focus on innovation in compact and efficient semiconductor components has positioned it as a vital supplier in electronics with applications ranging from consumer electronics to automotive and industrial systems.

Where to Find PMV30UN2R by Nexperia

Prospective buyers and engineers can research and purchase the PMV30UN2R on findchips.com. Users can also utilize the Small Signal Field-Effect Transistors link to find alternate parts offered by Nexperia or other manufacturers. Distributors where PMV30UN2R has historically been available include Win Source Electronics, LCSC, Future Electronics, and Mouser Electronics. However, it’s crucial for buyers to check findchips.com for current stock levels and pricing as availability can vary.

Compare pricing for PMV30UN2R and other Small Signal Field-Effect Transistors / Transistors at findchips.com