PMV40UN2R by Nexperia

Overview of PMV40UN2R by Nexperia

The PMV40UN2R is a 30 V, N-channel Trench MOSFET characterized by its compact TO-236 (SOT-23) 3-pin package. This particular model, crafted by Nexperia, stands out for its efficiency in power management tasks, leveraging modern Trench MOSFET technology. Key specifications include a drain source voltage (Vds) of 30V, a continuous drain current (Id) of 4.4A, surface mount transistor mounting, and a low drain-source on-resistance of 0.044 Ω at a test voltage of 4.5V. Additionally, the gate-source threshold voltage maxes out at 650mV. The PMV40UN2R is designed for enhancement mode operation, encapsulated in a durable plastic/epoxy package which makes it suitable for a wide array of electronic applications. Moreover, with a moisture sensitivity level of 1 and a peak reflow temperature tolerance of 260°C, it assures reliability and resilience during the soldering process. Complying with RoHS standards, this component finds its role in environmentally conscious projects. As of the current writing, the factory lead time for this component is estimated at 8 weeks.

Industry Applications for PMV40UN2R

The PMV40UN2R MOSFET is versatile, capable of servicing various industry applications thanks to its robust specifications. Below are some of the key industries and possible use cases:

  • Energy and Power Systems: This component could play a crucial role in the management of power within renewable energy systems, such as solar power inverters, potentially improving efficiency and reliability due to its low Rds(on) and high current handling capability.
  • Transportation and Logistics: Considering its efficient switching capabilities and resilience, it might be utilized in electric vehicle (EV) charging stations or in the power regulation systems within drones used for logistics, ensuring power is managed efficiently across systems.
  • Renewable Energy: Aside from solar inverters, the PMV40UN2R could find applications in wind turbines or other renewable energy converters, assisting in the accurate and efficient conversion of renewable energy into usable power forms, thus enhancing overall system effectiveness.
  • Automotive: Given its robust temperature range and high current handling, it might be used within automotive control systems, say in the power regulation for advanced driver-assistance systems (ADAS), contributing to the overall performance and safety features of modern vehicles.

    Note: These potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

    About Nexperia

    Nexperia is a global leader in the design and manufacturing of semiconductors, particularly excelling in the realm of Discretes, Logic, and MOSFET devices. When it comes to Small Signal Field-Effect Transistors, Nexperia showcases an extensive portfolio that includes the PMV40UN2R among other high-performance components. With an emphasis on efficiency and reliability, Nexperia’s products cater to a diverse range of applications, from automotive to consumer electronics, and industrial technologies. Their commitment to implementing rigorous quality control measures and investment in cutting-edge manufacturing processes underscores their position as a pivotal player in the semiconductor industry.

    Where to Find PMV40UN2R by Nexperia

    To purchase the PMV40UN2R MOSFET or explore alternative options, findchips.com is an invaluable resource. This platform not only allows you to compare pricing and stock levels from reputable distributors but also provides detailed component specifications and datasheets. Historically, PMV40UN2R has been available from distributors such as New Advantage Corporation, LCSC, EBV Elektronik, and Avnet among others. However, inventory can fluctuate, so it is advisable to use findchips.com to get the most current availability and pricing information. Additionally, for projects that may require specifications not met by the PMV40UN2R, findchips.com‘s repertoire of Small Signal Field-Effect Transistors and other transistor categories from Nexperia and various manufacturers can help identify suitable alternatives.

    Compare pricing for PMV40UN2R and other Small Signal Field-Effect Transistors / Transistors at findchips.com