PMV45EN2R by Nexperia

Overview of PMV45EN2R by Nexperia

The PMV45EN2R is an N-channel trench MOSFET designed for various electronic applications. It operates at a maximum voltage of 30 V and can handle up to 5.1 A of current, making it suitable for various switching applications. The component is housed in a compact TO-236 package (often referred to as SOT-23-3), which facilitates surface mounting on printed circuit boards. This device plays a critical role in many electronic circuits due to its efficient switching capabilities and small footprint.

As of this writing, the PMV45EN2R is classified under the electronic parts subcategory of Small Signal Field-Effect Transistors, indicating its utility in low-power applications. Additional attributes include a drain-source on-resistance of a maximum of 0.042 Ω and logic level compatibility, allowing it to effectively interface with low voltage logic circuits.

This part is also compliant with both RoHS and REACH regulations, ensuring its acceptance in global markets. Its active life cycle code indicates that it is currently available for production, making it a reliable choice for design engineers.

Industry Applications for PMV45EN2R

The PMV45EN2R has potential applications across several industries based on its specifications and functionality. Below are a few possible use cases:

  • Energy and Power Systems: The efficiency and low on-resistance of the PMV45EN2R could make it suitable for use in power management systems. It might be used in DC-DC converters and power supplies where efficient switching is crucial, potentially improving overall system efficiency.
  • Transportation and Logistics: In automotive electronic control units, the PMV45EN2R could potentially handle signal switching for various subsystems. Its logic level compatibility allows it to interface well with microcontrollers, enhancing control over power distribution systems.
  • Renewable Energy: In solar inverter applications, the PMV45EN2R might be integrated to improve the efficiency of power conversion from DC to AC. Its switching capabilities could help optimize energy output under varying load conditions.
  • Consumer Electronics: Devices such as smartphones and tablets might utilize the PMV45EN2R for power control functions. Its small size and efficiency could allow for designs that prioritize battery life without compromising performance.

It is important to note that these potential industry applications are only conceptual and illustrative. Validation by engineering and design teams is essential to ensure adherence to industry standards and specific application requirements.

About Nexperia

Nexperia is known for its production of discrete components, logic devices, and MOSFETs, including the PMV45EN2R. The company specializes in various transistor technologies and focuses on delivering components that meet industry standards for quality and reliability. The PMV45EN2R, being part of their small signal field-effect transistor lineup, exemplifies their commitment to providing efficient, compact, and reliable electronic solutions.

In addition to the PMV45EN2R, Nexperia manufactures a range of similar MOSFETs that boast various attributes suitable for different applications. This breadth of offerings allows design engineers to select components that best meet their specific needs.

Where to Find PMV45EN2R by Nexperia

For those interested in procuring the PMV45EN2R, it is advisable to conduct research on purchasing options available on platforms like findchips.com. This platform can provide current stock levels and pricing for a variety of distributors, facilitating the selection process.

Historically, the PMV45EN2R has been available at distributors such as:

  • Win Source Electronics
  • DigiKey
  • Mouser Electronics
  • Avnet Americas

Although these distributors have previously stocked the part, it’s crucial to check their platforms for updated information regarding availability.

Compare pricing for PMV45EN2R and other Small Signal Field-Effect Transistors at findchips.com