Overview of PMV65XP,215 by Nexperia
The PMV65XP,215 is a P-channel MOSFET with a drain-source voltage of -20V and a continuous drain current of -4.3A. Manufactured by Nexperia, this component offers a highly efficient, low-power solution for electronic circuits. The device is enclosed in a TO-236 (SOT-23) package, which is a small, surface-mount, plastic-encapsulated package with three pins. It’s designed for high density PCB applications due to its small size and low profile. The PMV65XP,215 stands out with its low on-resistance of 0.058 ohms when tested at a gate-source voltage of -4.5V, and a threshold voltage of -650mV, indicating the voltage at which the MOSFET begins to turn on.
It features a maximum operating temperature of 150°C, moisture sensitivity level 1, which is indicative of its ruggedness in various environmental conditions. With MOSFET technology, this device offers high efficiency and fast switching speeds making it suitable for a range of applications, including switching tasks. Additionally, it is ROHS, REACH compliant and has an EAR99 ECCN code, ensuring its availability for worldwide use without significant export restrictions.
Industry Applications for PMV65XP,215
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate the PMV65XP,215 to manage power more efficiently, possibly extending battery life through better power switch management. Attributes like its low on-resistance and small package are crucial for power management in limited spaces.
- Industrial Automation: In applications requiring solid-state switches like sensors, control units, or actuator controls, the PMV65XP,215 could potentially offer the necessary performance in terms of switching speed and reliability. Its ability to operate at high temperatures suits industrial environments.
- Transportation and Logistics: Efficient power management vcould be critical in GPS devices, fleet management systems, and other transportation-related technology. The PMV65XP,215’s features could contribute to reducing standby power consumption, offering possibly longer operation times.
- Computing and Data Storage: Solid-state drives (SSDs) and other computing hardware that require fast, efficient switching might potentially benefit from the low threshold voltage and switching capabilities of the PMV65XP,215.
- Telecommunications: Network routers, switches, and other telecom equipment require effective power management and switching. The PMV65XP,215 might potentially meet these needs with its low power loss and efficient switching characteristics.
Note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Nexperia
Nexperia specializes in the design and manufacture of various semiconductor components, including an array of Small Signal Field-Effect Transistors. Known for their focus on efficiency and miniaturization, Nexperia’s products like the PMV65XP,215 and similar parts are engineered to meet the demanding needs of modern electronic devices. The company’s approach to manufacturing—emphasizing reliability, quality, and innovation—ensures that their components are suitable for a wide range of applications, from consumer electronics to automotive systems.
Where to Find PMV65XP,215 by Nexperia
To purchase the PMV65XP,215 or to find alternative Small Signal Field-Effect Transistors, findchips.com offers a comprehensive and current listing of available stock from reputable distributors. Historically, distributors such as New Advantage Corporation, EBV Elektronik, Avnet Asia, and Mouser Electronics have carried this part. However, to ensure you get the most updated stock levels, pricing, and potential alternatives offered by Nexperia or other manufacturers, visiting findchips.com is highly recommended.