Overview of PMV65XP,215 by Nexperia
The PMV65XP,215 is a single P-channel Trench MOSFET designed for various electronic applications. With a maximum drain-source voltage (Vds) of -20 V and a continuous drain current (Id) of up to -4.3 A, this component is suitable for switching applications. The part is packaged in a small outline TO-236 (SOT-23) plastic package with three pins, facilitating ease of integration into various circuit designs.
This MOSFET exhibits a low on-resistance (Rds(on)) of 0.058 Ω at a gate-source voltage (Vgs) of -4.5 V, which contributes to efficient performance in electronic circuits. The threshold voltage (Vgs) is set at -650 mV, marking it as a low-threshold device. The part complies with ROHS directives, ensuring it meets environmental standards related to hazardous substance restrictions. Additional features include a built-in diode and a maximum operating temperature of 150 °C.
As of the current writing, this product is categorized as active in its life cycle and complies with various international standards including IEC-60134. The PMV65XP,215 is a robust choice for applications requiring efficient power management.
Industry Applications for PMV65XP,215
The PMV65XP,215 could find potential applications across numerous industries. Below are some illustrative examples of where this component may be utilized:
- Internet of Things (IoT): The low threshold voltage and low on-resistance of the PMV65XP,215 might support battery-operated IoT devices requiring efficient power consumption. Such applications could include smart sensors or connected devices that operate on limited power, where effective switching is crucial.
- Consumer Electronics: This part could potentially be used in smartphones or tablets where space and power efficiency are essential. Its compact size and efficient characteristics make it suitable for portable electronic devices where minimizing energy loss is critical.
- Robotics and Drones: In robotics, the PMV65XP,215 might be part of the motor control circuits that require precise switching. Additionally, drones could utilize this MOSFET in their power management systems, ensuring reliable operation without compromising battery life.
- Telecommunications: The device may play a role in switching applications within telecom infrastructure, helping manage power distribution effectively, particularly in base stations where reliability and efficiency are paramount.
These potential industry applications are only conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar small signal field-effect transistors could also be explored for these applications, providing alternatives if necessary.
About Nexperia
Nexperia specializes in the design and manufacture of discrete, logic, and MOSFET components. The company has a significant focus on producing high-quality transistors, particularly in the realm of small signal field-effect transistors, including the PMV65XP,215. Their portfolio includes a wide range of MOSFETs designed to meet the needs of various industries, offering solutions that align with modern electronic design requirements.
The company emphasizes quality and efficiency, ensuring its components are reliable and suitable for high-performance applications. They provide a comprehensive range of products that might cater to numerous design needs in the electronic industry, with particular focus on minimizing energy loss and enhancing operational efficiency.
Where to Find PMV65XP,215 by Nexperia
The part has previously been available through several distributors, including:
- New Advantage Corporation
- EBV Elektronik
- Chip1Stop
- Avnet Silica
- Mouser Electronics
However, availability may vary, and it is advisable to check findchips.com for the most current information. This site also allows users to explore other related components under the subcategory of Small Signal Field-Effect Transistors, which might include alternatives or complementary parts offered by both Nexperia and other manufacturers.