Overview of PN10-14R-D by Panduit Corp.
The PN10-14R-D is a ring tongue solderless terminal designed to accommodate wire sizes of 12-10 AWG, with a stud size of 1/4″. It features a mounting hole diameter of 0.27 inches and an overall length of 1.21 inches. With its overall width measuring 0.52 inches, this component is sold in packs of 500 units. The terminal is designed with a yellow insulator which is made of nylon (polyamide), ensuring both visibility and durability. It supports a conductor area of 6mm² and is compliant with RoHS standards, making it a versatile and environment-friendly choice for various electrical connections.
Panduit, the manufacturer, has designed this component to be efficient in establishing secure connections. The use of ring tongue design aids in creating a robust link between the wire and the terminal, enhancing the reliability of the connection.
Industry Applications for PN10-14R-D
The versatility of the PN10-14R-D allows it to potentially serve a variety of industries where reliable electrical connections are critical. Here are some examples:
- Industrial Automation: This terminal could potentially be used in control panels, power supply connections, and other components requiring robust and reliable electrical connections.
- Consumer Electronics: Devices requiring secure power or grounding connections might use such terminals to ensure safety and durability.
- Electronic Manufacturing: PN10-14R-D terminals might be employed in the assembly of electronic devices, especially in applications where mechanical stresses could occur on connected components.
- Rail Transport (under the broader category of transportation and logistics): Connections within the electrical systems of trains and signaling equipment might benefit from the reliability offered by this type of terminal.
Note: The above industry applications are hypothetical and would need thorough verification by engineering and design teams to ensure compatibility and adherence to specific application standards and requirements. Also, the part’s attributes such as its insulation material and compliance with RoHS must be taken into consideration.
About Panduit Corp.
Panduit Corp. specializes in developing innovative solutions for electrical and network infrastructure. In the realm of Terminals and Terminal Blocks, they produce a wide range of products designed to meet various technical needs. The PN10-14R-D is an example of their commitment to quality and reliability in the electronics manufacturing space. Panduit’s offerings include a variety of terminals and connectors, each designed to ensure safety, durability, and easy installation across various applications.
Where to Find PN10-14R-D by Panduit Corp
To procure the PN10-14R-D, exploring options at findchips.com is recommended. This platform allows visibility into current stock levels, pricing, and distributor options. For purchasing terminals and other related components, one can navigate through the Terminals and Terminal Blocks section to explore alternatives that might be offered by Panduit Corp or other manufacturers.
Historically, the PN10-14R-D has been available from distributors such as DigiKey, Mouser Electronics, Newark, and RS. However, to get the most recent availability and pricing details, a visit to findchips.com is advisable.