Overview of PN14-8R-3K by Panduit Corp.
The PN14-8R-3K is a ring terminal designed for reliable electrical connections in various applications. This component features a nylon insulation and accommodates wire gauges ranging from 16 to 14 AWG, or a maximum wire cross-section of 2.5 mm². The ring terminal is designed to fit a stud size of #8, ensuring adequate compatibility with multiple fastening systems. It is compliant with RoHS standards, indicating that it does not contain hazardous materials as defined by the Restriction of Hazardous Substances Directive. As of the current writing, it has a factory lead time of approximately eight weeks, which may be relevant for planning procurement and project timelines.
Industry Applications for PN14-8R-3K
The versatility of the PN14-8R-3K allows it to be utilized in various industries where reliable connections are critical. The following examples might illustrate potential applications for this part:
- Consumer Electronics: The PN14-8R-3K could potentially be used in the assembly of consumer electronics, where electrical connections are needed for power distribution and signal integrity. Products like home appliances, audio devices, and computer systems could incorporate this terminal to connect wiring harnesses effectively.
- Audio and Video Systems: In audio and video equipment, reliable connections are crucial for performance. The PN14-8R-3K might serve as a connection point in amplifiers or speakers, where it ensures that cables are securely fastened, providing consistent electrical flow.
- Industrial Equipment: This ring terminal could also find applications in machinery and control systems within industrial settings. It may be utilized in motor connections and other high-current environments, where secure electrical connections could prevent failures.
- Renewable Energy Systems: The PN14-8R-3K might be utilized in solar power systems, where it could assist in connecting solar panels to inverters, ensuring reliable electrical flow while adhering to safety standards.
- Telecommunications: In telecommunication infrastructure, reliable connections are vital. The PN14-8R-3K could potentially be employed in networking equipment where robust connections assist in maintaining signal integrity.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additionally, similar parts of this type might be useful in these applications, depending on the specifications needed.
About Panduit Corp.
Panduit Corp. is a manufacturer specializing in the development of products designed to provide fastening and connectivity solutions across various applications. Specifically, in the realm of terminals and terminal blocks, Panduit offers a wide selection of parts, including the PN14-8R-3K. Their products are known for their quality, reliability, and compliance with industry standards such as RoHS. Alongside the PN14-8R-3K, Panduit manufactures various other terminal types and sizes that might cater to different performance needs. These include other ring terminals, splices, and disconnects, ensuring that they provide a range of options for customers seeking reliable connectivity solutions.
Where to Find PN14-8R-3K by Panduit Corp.
For those interested in purchasing the PN14-8R-3K, exploring options on findchips.com is advisable. This platform provides a comprehensive view of current stock levels and pricing, which is critical for making informed procurement decisions. The PN14-8R-3K has historically been available through various distributors, including:
- Master Electronics
- Digikey
- Mouser Electronics
- Sager
However, it is important to visit findchips.com to confirm current availability, as stock levels may vary from distributor to distributor. Additionally, the link to explore other Terminals and Terminal Blocks could guide you in finding alternate parts or similar items that might be offered by Panduit Corp. or other manufacturers.