PN14-8R-M by Panduit Corp

Overview of PN14-8R-M by Panduit Corp.

The PN14-8R-M is described as a Ring Terminal, specifically designed for crimping to wires ranging from 14-16 AWG. The terminal features a ring tongue design suitable for #8 stud sizes, which corresponds both to metric M4 and imperial #8. Constructed with a robust nylon (polyamide) insulator, the PN14-8R-M’s insulation is colored in blue, providing both mechanical protection and easy identification. This piece is part of the larger subcategory of Terminals and Terminal Blocks. Engineered for reliable electrical connections, this terminal supports a maximum conductor area of 2.5mm² and ensures compliance with environmental standards, being both RoHS and REACH compliant.

Industry Applications for PN14-8R-M

Given its specifications and design, the PN14-8R-M terminal can potentially be utilized across various industry applications. The following scenarios are hypothetical and should be verified by engineering teams:

  • Consumer Electronics: In consumer electronics, such as home appliances and personal devices, the PN14-8R-M might be used to secure and connect wiring within the device, ensuring safe and reliable operation. Its 14 AWG capacity could handle common household currents necessary for small to medium electronics.
  • Audio and Video Systems: The durability and secure connection offered by the PN14-8R-M could be suitable for audio and video equipment, where stable and reliable electrical connections are critical for signal integrity and system performance.

These potential industry applications are conceptual and require thorough analysis and verification by professional engineering and design teams to adhere to specific standards and requirements.

About Panduit Corp.

Panduit Corp. has established a strong reputation in the industry for providing high-quality solutions under the umbrella of electrical and network infrastructure solutions, including a broad range of Terminals and Terminal Blocks. In particular, their offering in the terminal blocks sector demonstrates a commitment to reliability and innovation. The PN14-8R-M is a testament to this, showcasing features like high-quality insulation material, precision engineering for specific wire gauges, and compliance with crucial safety and environmental standards.

Where to Find PN14-8R-M by Panduit Corp

To purchase the PN14-8R-M, it is recommended to research current stock levels and pricing through Findchips.com. For alternatives, exploring other Terminals and Terminal Blocks offered by Panduit Corp or other manufacturers may provide additional options. In the past, distributors like TTI, DigiKey, Mouser Electronics, and Arrow Electronics have listed this part, but availability fluctuates. Therefore, checking the latest information on Findchips.com ensures you get up-to-date details on availability and competitive pricing.

Compare pricing for PN14-8R-M and other Terminals and Terminal Blocks at findchips.com