PN5180A0HN/C2Y by NXP Semiconductors

Overview of PN5180A0HN/C2Y by NXP Semiconductors

The PN5180A0HN/C2Y is a high-performance, multi-protocol full NFC Forum-compliant frontend, packaged in a 40-pin HVQFN configuration. Designed by NXP Semiconductors, this RFID (Radio-Frequency Identification) component operates at a frequency of 13.56 MHz, ideal for a slew of applications requiring near field communication capabilities. Apart from being RoHS compliant, which means it adheres to the restriction of hazardous substances in electrical and electronic equipment, the PN5180A0HN/C2Y also compliments REACH compliance standards intended to ensure safety for human health and the environment.

With its robust feature set including multi-protocol support for various NFC communication standards, the PN5180A0HN/C2Y is crafted to deliver interoperability and high performance in applications that require wireless communication close to the device. The part’s package is coded as QFN (Quad Flat No-lead) under the SOT618-1 package code from NXP, highlighting its modern, compact packaging designed for efficient space utilization in electronic assemblies.

The component is characterized with a Moisture Sensitivity Level of 3, indicating that while it needs to be handled with care during assembly to prevent moisture-induced damage, it provides some resilience to moisture exposure during typical handling and mounting processes. Moreover, the RF device is capable of withstanding a peak reflow temperature of 260°C, making it suitable for typical high-temperature soldering processes.

Factory lead time for PN5180A0HN/C2Y stands at 4 weeks as of the current writing, suggesting prompt availability for manufacturing schedules.

Industry Applications for PN5180A0HN/C2Y

Given its unique properties and capabilities, the PN5180A0HN/C2Y potentially suits various high-demand industries. Here are several examples:

  • Consumer Electronics: Devices like smartwatches, fitness trackers, and other wearable technology that rely on NFC for syncing with mobile devices could potentially employ the PN5180A0HN/C2Y. Its ability to handle different protocols may enable seamless communication between differing pieces of consumer technology.
  • Security and Surveillance: For access control systems such as electronic door locks or attendance systems, the PN5180A0HN/C2Y could be a critical component. Its high-performance NFC capability allows for secure, quick authentication processes.
  • Financial Technology (Fintech): Point of Sale (POS) systems that require quick and secure processing of NFC-based transactions might utilize this NFC frontend. Its protocol versatility ensures compatibility with various credit and debit card standards.
  • Telecommunications: In telecommunication equipment that requires NFC capabilities for tasks such as device pairing or service authentication, the PN5180A0HN/C2Y could be integrated to facilitate these functions effectively.

Note: These potential industry applications are conceptual and should be thoroughly verified for suitability by engineering and design teams according to specific application requirements and industry standards.

About NXP Semiconductors

NXP Semiconductors is a leading technology company well-known for its vast range of solutions in the telecommunication circuit sector, including a focus on Other Telecom ICs. Their expertise in creating versatile, robust semiconductor components extends to products like the PN5180A0HN/C2Y. This showcases NXP’s commitment to advancing wireless communication technology across a broad array of applications. NXP maintains a strong reputation for innovation and reliability in designing high-quality, advanced integrated circuits that support the complex needs of modern telecommunications infrastructure and devices.

Where to Find PN5180A0HN/C2Y by NXP Semiconductors

To purchase the PN5180A0HN/C2Y, it is recommended to check Other Telecom ICs‘ availability and pricing through findchips.com. The part has been historically available at distributors such as Avnet Silica, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, visiting findchips.com will provide the most up-to-date stock levels and competitive pricing information from numerous distributors. This site also allows users to compare similar parts offered by NXP Semiconductors or other manufacturers.

Compare pricing for PN5180A0HN/C2Y and other Other Telecom ICs / Telecommunication Circuits at findchips.com