PN7161A1EV/C100K by NXP Semiconductors

Overview of PN7161A1EV/C100K by NXP Semiconductors

The PN7161A1EV/C100K by NXP Semiconductors is a RFID (radio-frequency identification) and NFC (Near Field Communication) controller that includes integrated firmware and an NCI (NFC Controller Interface). This component operates at a frequency of 13.56 MHz and is packaged in a VFBGA-64 format. Its compliance with RoHS (Restriction of Hazardous Substances) ensures that it meets the environmental standards restricting the use of specific hazardous materials found in electrical and electronic products.

The part’s specifications underline its strength in securely managing near-field communication, which is critical in today’s interconnected technological landscape. The device is bakeable and comes packaged in moisture-resistant dry packs, enhancing its durability during storage and shipping. According to the part data attributes, this product is active in its lifecycle and maintains a moisture sensitivity level of 3, suitable for most assembly scenarios as it can withstand peak reflow temperatures up to 260°C for soldering processes.

Note that the factory lead time for PN7161A1EV/C100K is currently 16 weeks, as of the current writing, indicating the waiting period from order placement to delivery. This can be pertinent information for planning and forecasting procurement for production schedules.

Industry Applications for PN7161A1EV/C100K

  • Internet of Things (IoT): Given its capability for short-range wireless connectivity, PN7161A1EV/C100K could potentially be utilized in IoT devices for smart homes or industrial IoT applications. Devices like smart locks, connected sensors, or automated home appliances might integrate such a telecom circuit for efficient and secure communication between devices.
  • Telecommunications: As part of the Other Telecom ICs category, this part could serve in setting up communication systems within consumer electronics, possibly facilitating NFC transactions in point-of-sales (POS) terminals or secure entrances.
  • Computing and Data Storage: Data centers or devices requiring controlled access could use PN7161A1EV/C100K for secure communications within network hardware or storage units, providing a layer of security authorization through NFC.
  • Industrial Automation: Automated manufacturing lines that require parts tracing or machine communication could benefit from integrating this telecom circuit. The ability to handle data with control and precision may allow for better management of operations and machine-to-machine communication.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading technology company known for its innovative solutions in the semiconductor industry. In the realm of Other Telecom ICs, NXP Semiconductors offers a variety of components that further the capabilities of telecommunication technology. The PN7161A1EV/C100K is exemplary of their commitment to providing cutting-edge technology in telecommunication circuits that cater to a broad range of applications, from industrial to consumer-focused products. Their components are designed for reliability, compliance with global standards, and support for forward-looking technology shifts.

Where to Find PN7161A1EV/C100K by NXP Semiconductors

To find PN7161A1EV/C100K, exploring options on FindChips.com is the preferable route. The portal ensures access to live stocks and best prices from various distributors. For this part, historical availability has included distributors such as LCSC, EBV Elektronik, Chip1Stop, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Nevertheless, prospective buyers should visit FindChips to get up-to-date information about current stock levels, prices, and potential alternate suppliers. For a stronger comparison and widening options, one could look up other Other Telecom ICs from NXP Semiconductors or other manufacturers available on the site.

Compare pricing for PN7161A1EV/C100K and other Other Telecom ICs / Telecommunication Circuits at findchips.com