Overview of PNM0402E2502BST1 by Vishay Intertechnologies
The PNM0402E2502BST1 from Vishay Intertechnologies is a fixed resistor in the surface mount 0402 package characterized by its thin film technology. This component features a resistance value of 25,000 ohms with a precision tolerance of ±0.1%. It operates within a temperature range of -55 °C to +155 °C, driven by a temperature coefficient of 25 ppm/°C, making it particularly stable under varying thermal conditions. The power rating for this resistor is 0.05 watts and it can handle a working voltage of up to 75 volts.
Its laser trimmable nature allows for high precision adjustment post-manufacture, enhancing its suitability for high accuracy applications. The PNM0402E2502BST1 also showcases non-inductive properties, which minimizes electromagnetic interference. Constructed in a rectangular chip format, it is RoHS compliant, confirming the exclusion of hazardous substances in its manufacturing process.
With the current factory lead time noted as 26 weeks, planning for procurement should account for this lead period to ensure availability and project timings are maintained.
Industry Applications for PNM0402E2502BST1
The Thin Film Resistors such as the PNM0402E2502BST1 can find utility across a range of applications, dictated significantly by their precise resistance and stability under varying temperatures. While their application must be justified by specific product and industry requirements, potential uses could include:
- Energy and Power Systems: These resistors could potentially be used in precision voltage regulation modules which are crucial in managing and distributing electricity efficiently across power grids.
- Transportation and Logistics: The high precision tolerance might make them suitable for use in navigational systems which require accurate sensor readings to function optimally.
- Renewable Energy: In solar inverters or wind turbine control systems where accurate readings and control under varying environmental conditions are paramount, such resistors could be ideal.
- Automotive: Use in electronic control units (ECUs) that demand high stability and tolerance levels to enhance vehicle performance and safety.
Note that these potential industry applications are conceptual and require detailed analysis and verification by engineering teams to conform to specific standards and designated product requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic component industry, especially noted for its comprehensive range of resistors, including Thin Film Resistors. Vishay’s expertise in producing precision resistors, such as the PNM0402E2502BST1, aligns with their commitment to quality, reliability, and innovation. The company’s products serve a diverse set of industries, reinforcing their ability to meet wide-ranging technical specifications and quality standards.
Where to Find PNM0402E2502BST1 by Vishay Intertechnologies
To purchase the PNM0402E2502BST1 or explore alternate Thin Film Resistors, buyers should leverage resources such as findchips.com. Here, they can review current stock levels and obtain real-time pricing from a variety of distributors. Historically, this particular component has been available through distributors including TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, it is advisable to consult findchips.com to verify present availability and pricing.