Overview of PNM0402E5000BST1 by Vishay Intertechnologies
The PNM0402E5000BST1 by Vishay Intertechnologies is a fixed resistor which falls under the category of Thin Film Resistors. Offering a resistance of 500 ohms with a tight tolerance of ±0.1%, this surface mount resistor is designed for precision applications where stability and accuracy are crucial. The resistor operates within a power range of 0.05 watts and can handle temperatures from -55°C to 155°C, making it versatile for various challenging environments. Structured in a compact 0402 [1005 Metric] chip format, it combines advanced thin film technology with a temperature coefficient of 25 ppm/°C for exceptional reliability and performance in temperature-sensitive applications.
Enhanced features include a laser-trimmable design for fine resistance adjustments and a non-inductive build, which is key for applications requiring minimal magnetic interference. The part’s RoHS compliance ensures it meets modern environmental standards, avoiding the use of harmful materials. Enhancements include a robust tin/silver/copper (Sn/Ag/Cu) terminal finish, offering excellent solderability and resistance to oxidation. Given the current factory lead time is recorded at 26 weeks, early procurement planning could be advantageous for production schedules.
Industry Applications for PNM0402E5000BST1
The PNM0402E5000BST1 resistor is designed for use in several high-performance industries where precision and durability are required. Since the applications listed below are based on the resistor’s capabilities, they should be verified by engineering teams to ensure compliance with specific industry standards and requirements:
- Energy and Power Systems: This resistor could potentially be used in control systems for power distribution, where precision and stability over varying temperatures are vital. Its accuracy and small size are advantageous for compact, high-density power supply designs.
- Transportation and Logistics: Due to its robust nature and precision, it might be used in electronic systems within transportation infrastructure modernization projects, such as smart traffic management systems that require reliable performance over a broad temperature range.
- Renewable Energy: In renewable energy applications such as solar inverters and wind turbine controls, the stability and reliability provided by the PNM0402E5000BST1 might be crucial for handling variable environmental conditions and ensuring energy efficiency and reliable operations.
These potential industry applications are illustrative and require detailed analysis and validation by specialized design teams to adhere to specific industry protocols and design requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacturing of electronic components, notably noted for its extensive range of resistor technologies including Thin Film Resistors. The PNM0402E5000BST1 is a testament to Vishay’s commitment to providing advanced, high-quality resistors that meet rigorous modern requirements. Known for producing components that offer precision, stability, and durability, Vishay supports a wide array of industries, enabling technology solutions where superior resistor performance is critical. Their portfolio includes a vast array of resistors, each tailored to specific applications, ensuring that choices are available to meet varied design specifications.
Where to Find PNM0402E5000BST1 by Vishay Intertechnologies
To procure the PNM0402E5000BST1 resistor, it is recommended to check current availability and pricing through findchips.com. This platform allows for real-time comparison among various distributors. Historically, this part has been available through distributors such as Avnet Asia, TTI, Future Electronics, and Mouser Electronics. However, for the most up-to-date information regarding stock levels and potential alternative options within the Thin Film Resistors category, Findchips provides a comprehensive resource for accurate procurement decisions.