PNM0805E5001BST5 by Vishay Intertechnologies

Overview of PNM0805E5001BST5 by Vishay Intertechnologies

The PNM0805E5001BST5 is a fixed resistor featuring high precision attributes, suited for various sophisticated electronic applications. This resistor operates within a resistance of 5000Ω and exhibits a small tolerance level of ±0.1%. Equipped with a thin film resistor technology, it ensures high stability and performance in its operations. It’s designed for surface mounting and conforms to the 0805 package standard, which is recognized for its small size and compatibility with automated assembly. As a laser trimmable and non-inductive component, it benefits from enhanced precision during manufacturing processes, adapting easily to tight design requirements.

Manufactured by Vishay Intertechnologies, this component is halogen-free and complies with RoHS standards, which is crucial for companies focusing on environmental compliance in their product designs. Furthermore, the PNM0805E5001BST5 operates effectively within a broad temperature range from -55°C to 150°C, and is capable of handling a power rating of 0.2W and a voltage up to 100V. The thin film technology employed also offers a low temperature coefficient of 25 ppm/°C, ensuring reliable performance under varying thermal conditions.

Industry Applications for PNM0805E5001BST5

  • Energy and Power Systems: In energy systems, including smart grid technology, the resistor might potentially be employed in precision measurement circuits or in power conditioning applications. The low tolerance and stable performance over temperature changes ensure that measurements and controls remain accurate, which is essential for managing power distribution efficiently.
  • Transportation and Logistics: This component could be utilized in electronic systems of vehicles or logistic tracking devices. Its ability to provide reliable readings makes it suitable for control units and sensors that need to operate under varying environmental conditions encountered during transportation.
  • Renewable Energy: In renewable energy applications such as solar inverters or wind turbine controls, the precision and reliability of PNM0805E5001BST5 might make it a suitable candidate for feedback sensors and monitoring systems. These systems require components that can maintain accuracy to optimize energy conversion efficiency.

These potential industry applications are only conceptual and should be comprehensively analyzed by engineering teams to ensure they meet specific requirements and adhere to relevant standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a well-regarded manufacturer in the electronic components industry, particularly known for their comprehensive range of Thin Film Resistors. Within this category, products like PNM0805E5001BST5 stand out due to their precision, reliability, and compliance with environmental standards. Vishay’s comprehensive product lines are engineered to meet the demanding specifications needed in various applications, ranging from consumer electronics to industrial high-tech devices. Their commitment to quality and innovation has positioned them as a key supplier of electronic resistive solutions worldwide.

Where to Find PNM0805E5001BST5 by Vishay Intertechnologies

To purchase the PNM0805E5001BST5, potential buyers should consider research using findchips.com. On the FindChips platform, you can not only locate current stock levels and pricing of PNM0805E5001BST5 but also explore alternative parts by Vishay Intertechnologies or other manufacturers within the Thin Film Resistors subcategory. Historically, this part has been stocked by distributors such as TTI, Mouser Electronics, Avnet Americas, and Newark. However, inventory levels and availability can fluctuate, thus checking the most recent data on FindChips is recommended.

Compare pricing for PNM0805E5001BST5 and other Thin Film Resistors at findchips.com