PNS40010ER,115 by Nexperia

Overview of PNS40010ER,115 by Nexperia

PNS40010ER,115 is a high power density standard switching time recovery rectifier featuring a repetitive peak reverse voltage of 400 V and an average forward current capacity of 1 A. This component is designed in the SOD-123W package, which is a small outline device with two pins. The part demonstrates low forward voltage characteristics, with a maximum value of 1.1 V, making it an efficient choice for applications requiring rectification at higher voltages.

Key electrical attributes include a forward surge current rating of 32 A and a reverse recovery time of 1.8 µs, indicating a rapid switching capability that may be beneficial in applications involving fast switching frequencies. The PNS40010ER,115 is made from silicon, a common material for diodes, and is compliant with the RoHS standards, ensuring that it meets current environmental guidelines.

This part is characterized by its operational temperature range, which spans from -55 °C to 175 °C, allowing for flexibility across various environments. Given its robust specifications, the PNS40010ER,115 is positioned for general-purpose applications, making it a versatile choice in many electronic designs.

Industry Applications for PNS40010ER,115

The PNS40010ER,115 from Nexperia might find potential use in several industries due to its specific capabilities. Here are some possible applications:

  • Consumer Electronics: The rectifier could potentially be used in power supply circuits of various consumer electronics such as televisions, laptops, or smartphones. Its quick recovery time and efficiency could support efficient charging circuits.
  • Robotics and Drones: With its ability to handle a significant amount of surge current, the PNS40010ER,115 might be used in battery management systems found in drones or robotic devices. Its reliability in high-frequency operations could enhance the performance of these systems during rapid movements or maneuvers.
  • Aerospace and Defense: Given its compliance with AEC-Q101 standards, the part may be applicable in aerospace applications, where high reliability under extreme conditions is crucial. It could potentially be used in various onboard power systems where rectification is required.
  • Smart Cities: In smart city applications, the diode might be integrated into energy-efficient lighting systems or smart grid technologies. Its ability to work efficiently over a wide temperature range could make it suitable for outdoor installations.
  • Medical Imaging: The PNS40010ER,115 could possibly be utilized in medical imaging devices, where its specifications support reliable operation. Fast switching can be important in applications needing precision timing like ultrasound or X-ray imaging devices.

It is important to note that these potential industry applications are conceptual and illustrative in nature. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar rectifier diode parts could serve similar use cases, depending on the design specifications and requirements.

About Nexperia

Nexperia is a manufacturer known for its high-quality semiconductor components, particularly in the category of diodes, including the PNS40010ER,115. The company focuses on providing robust solutions for various electronic applications, and their portfolio includes a range of rectifier diodes that offer different voltage, current, and packaging options. Their expertise in producing high-performance diodes makes them a supplier of choice for many electronic applications, ensuring reliability and efficiency.

Nexperia’s commitment to adherence to industry standards, such as AEC-Q101 for automotive applications, means that their components, including the PNS40010ER,115, are designed to meet rigorous criteria for performance and safety.

Where to Find PNS40010ER,115 by Nexperia

For those interested in purchasing the PNS40010ER,115, it is advisable to research current availability and pricing on findchips.com. This platform not only allows users to check stock levels but also to find alternative Rectifier Diodes that could serve as substitutes, whether from Nexperia or other manufacturers.

Historically, distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics have carried this part, although stock status may vary. It is essential to confirm current availability on findchips.com before proceeding with any procurement decisions.

Compare pricing for PNS40010ER,115 and other Rectifier Diodes at findchips.com