Overview of PRTR5V0U2F,115 by Nexperia
The PRTR5V0U2F,115 is an ultra-low capacitance double rail-to-rail ESD protection diode packaged in a SON 6-pin configuration. Manufactured by Nexperia, this part belongs to the subcategory of Transient Suppressors within the broader category of Diodes. The diode is specifically designed to offer efficient electrostatic discharge (ESD) protection, while its low capacitance supports high-speed applications. The part complies with AEC-Q101 standards, suitable for automotive applications, and operates with a maximum breakdown voltage ranging from 6V to 9V. This ensures reliability in protecting sensitive components in various electronic applications.
Key features of the PRTR5V0U2F,115 include its compact form factor, with a SOT-886 package allowing for surface mount installations. Its construction employs silicon as the diode element material and features a unidirectional polarity. This part has a moisture sensitivity level of 1, indicating that it is suitable for standard handling and assembly without special precautions. Currently, the factory lead time is noted as 6 weeks, a relevant consideration for production schedules.
Industry Applications for PRTR5V0U2F,115
Considering the design characteristics and electrical specifications of the PRTR5V0U2F,115, it might find utility in various industry applications, including:
- Consumer electronics: The low capacitance feature may be beneficial in devices such as smartphones and tablets. These products often require robust ESD protection to ensure reliability against voltage spikes that could cause component failure.
- Automotive: Due to compliance with AEC-Q101 standards, this part might be suitable for automotive applications where ESD protection is critical for components like electronic control units (ECUs) and infotainment systems.
- Telecommunications: In the telecommunication domain, the PRTR5V0U2F,115 might serve in network devices such as routers and switches, where safeguarding sensitive circuitry against ESD is essential for maintaining communication integrity.
- Computing and data storage: This diode’s properties could potentially support systems needing ESD protection in hard drives and solid-state drives, where voltage transients can seriously impact data integrity.
- Industrial automation: The ability to handle transient voltages effectively may enable its use in sensors and actuators, where ESD protection can enhance the overall reliability and lifespan of equipment.
These potential industry applications are conceptual and only illustrative, requiring detailed analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards. Further engineering evaluation may be necessary to confirm suitability.
About Nexperia
Nexperia is a well-established manufacturer specializing in discrete, logic, and MOSFET components, particularly in the field of diodes. Their focus on reliability and performance is evidenced by parts like the PRTR5V0U2F,115, which is designed to meet strict automotive standards, notably AEC-Q101. Nexperia offers a wide range of transient suppressors to cater to various protection needs across multiple industries.
In addition to the PRTR5V0U2F,115, Nexperia manufactures other similar parts that feature low capacitance and effective voltage suppression, ensuring they provide options for engineers looking for suitable ESD protection solutions. Their product line includes various configurations and specifications that may align closely with diverse application requirements in both consumer and industrial sectors.
Where to Find PRTR5V0U2F,115 by Nexperia
For those interested in sourcing the PRTR5V0U2F,115, it is advisable to research purchasing options available on findchips.com. This platform can provide updated information regarding stock levels and pricing for the diode. Historically, the part has been available from several distributors, including:
- New Advantage Corporation
- DigiKey
- Arrow Electronics
- Future Electronics
While these distributors have previously offered the part, checking findchips.com is recommended to verify current availability, as stock may fluctuate over time.