PS1240P02BT by TDK Corporation

Overview of PS1240P02BT by TDK Corporation

The PS1240P02BT is a data line filter known for its single-function capability, specifically designed for piezoelectric buzzing applications. Made by TDK Corporation, this component is characterized by its operating frequency of 4kHz and an output at 10cm/70dB. Its construction is notably compact, with a diameter of 12.2mm and a height of 6.5mm, fitting through-hole mounting requirements. The ability to operate within a wide temperature range, from -20°C to 70°C, makes it adaptable to various environmental conditions. Furthermore, the part is compliant with ROHS and REACH, ensuring it meets global environmental and safety standards. Additionally, it has a terminal finish of tin, enhancing its connectivity and resistance to corrosion. The piece has a lead time of 16 weeks and 3 days as of the current writing, indicating availability for production planning purposes.

Industry Applications for PS1240P02BT

The wide operating range and specific function of the PS1240P02BT enable its use in several key industries, providing a bridge to innovative solutions across different fields. While the applications listed herein are conditional and conceptual, they illustrate the versatility and potential use of components like PS1240P02BT, subject to thorough analysis and verification by engineering and design teams to meet specific standards and requirements. Notably, this part’s compliance with environmental standards and its piezoelectric functionality suggest its suitability in the following areas:

  • Consumer Electronics: This component might be utilized in personal devices such as alarm clocks, health monitoring gadgets, and handheld gaming devices where audible alerts are essential. Its small size and through-hole mounting design could potentially facilitate its incorporation into compact electronic assemblies.
  • Energy and Power Systems: Given its capability to operate through a wide temperature range, PS1240P02BT could be integrated into monitoring equipment used in harsh environments. This might include devices tracking the condition of electrical grids or systems in remote power stations.
  • Renewable Energy: In the domain of green technology, devices like solar panel trackers and wind turbine sensors, which require reliable signaling mechanisms under variable weather conditions, could benefit from the reliability and performance characteristics of this piezoelectric buzzer.

It is important to emphasize that these potential applications require thorough validation to ensure that they comply with industry standards and meet the specific demands of their application environments.

About TDK Corporation

TDK Corporation is a renowned leader in the electronics industry, specifically known for its advancements in the production of various types of filters, including Data Line Filters. With a legacy that spans several decades, TDK has established itself as a provider of reliable components that meet the evolving demands of technology developers worldwide. The company’s commitment to innovation is further demonstrated by its range of products, including the PS1240P02BT, which offers a specific solution for applications requiring piezoelectric buzzing functionality. TDK’s products are designed to enhance the performance and reliability of electronic assemblies, marking its reputation for quality and technological advancement in the field of electronic components.

Where to Find PS1240P02BT by TDK Corporation

To purchase the PS1240P02BT, we recommend researching through our site, findchips.com. Here you can compare stock levels and pricing across multiple distributors. Historically, this part has been available through distributors such as Win Source Electronics, Component Electronics, Inc., Sensible Micro Corporation, and Bristol Electronics, to name a few. However, for the most current stock availability and best pricing, visiting findchips.com is advisable. Additionally, for finding alternate parts that might be suitable for your application, referring to our Data Line Filters link can provide a plethora of options from TDK Corporation or other manufacturers that could meet your requirements.

Compare pricing for PS1240P02BT and other Data Line Filters / Filters at findchips.com