PS2501-1-A by Renesas Electronics Corporation

Overview of PS2501-1-A by Renesas Electronics Corporation

The PS2501-1-A by Renesas Electronics Corporation is a product in the Optocoupler subcategory of Optoelectronics, designed specifically for providing electrical isolation while allowing signal transmission between two isolated circuits. This component features a transistor as its output element and is intended to offer a high isolation voltage of 5000 V, encapsulated in a standard DIP-4 package.

The part is rated with a forward current maximum of 80 mA and has a collector-emitter voltage of 80 V. Dark current is minimal, at a maximum of 100 nA, which is advantageous in preventing unwanted electrical noise. The nominal Current Transfer Ratio (CTR) is notably high at 300%, ensuring efficient signal processing across the isolation barrier. Additionally, it is both RoHS and REACH compliant, ensuring its suitability for environmentally conscious applications. The product has a lead-free terminal finish, specifically tin bismuth, and it’s recognized by UL for safety considerations. With an operational temperature range of -55°C to 100°C, this Optocoupler is suited for a wide range of ambient environments.

Industry Applications for PS2501-1-A

The PS2501-1-A might potentially serve a variety of industries by offering reliable isolation and signal integrity in environments where electronic components are exposed to high voltages, noise, and temperature variations. It is worth noting that the applications discussed below are conceptual and would require further validation by engineering teams to ensure compatibility and adherence to industry standards.

  • Consumer Electronics: In home appliances and entertainment systems, the PS2501-1-A could potentially be used to segregate control units from power elements, potentially enhancing the safety and durability of these devices.
  • Industrial Automation: This part could potentially be utilized in industrial control systems where electronic isolation is paramount to protect sensitive control logic circuits from high voltage power circuits typically found in automated machinery and robotics.
  • Energy and Power Systems: Given its high isolation voltage and robust operating temperature range, this Optocoupler might be suitable for applications in power supply systems and smart grid infrastructure, potentially enhancing system reliability and operator safety.
  • Renewable Energy: In solar inverters and wind turbine controls, the PS2501-1-A could conceivably offer crucial isolation between high voltage components and sensitive monitoring systems, which is essential for both safety and functional integrity in harsh environments.

Please note that these potential industry applications are only illustrative and need thorough analysis and verification by relevant industry experts and design teams for compliance with specific standards and requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a prominent player in the field of semiconductor solutions, including Optoelectronics and Optocouplers. Renesas is known for its commitment to innovation and quality, providing a range of Optocoupler products that are widely recognized for their reliability and performance. The PS2501-1-A is one of the various products manufactured by Renesas that emphasize safety, efficiency, and environmental compliance. Renesas’ continued development in semiconductor technology combined with its expertise in manufacturing consistently reliable products makes it a preferred choice for designers and engineers across various sectors.

Where to Find PS2501-1-A by Renesas Electronics Corporation

To find PS2501-1-A and potentially other similar parts, visiting Optocoupler parts list on findchips.com is a recommended course of action. This site can help in comparing availability, pricing, and specifications from various distributors such as DigiKey, Mouser Electronics, and Avnet Americas. For the most accurate and up-to-date inventory levels and pricing information, users are advised to consult findchips.com directly.

Compare pricing for PS2501-1-A and other Optocoupler / Optoelectronics at findchips.com