PS2501-4-A by Renesas Electronics Corporation

Overview of PS2501-4-A by Renesas Electronics Corporation

The PS2501-4-A is a high voltage isolation Optocoupler, which features a quad channel in a 16-pin DIP package. This component is particularly notable for its high isolation voltage of 5000 V, making it suitable for applications requiring robust electrical noise isolation between input and output. It utilizes transistor outputs, indicating its capability to drive moderate power loads.

Manufactured by Renesas Electronics Corporation, the PS2501-4-A supports a Forward Current of up to 80 mA and operates within an extensive temperature range of -55°C to 100°C. The Optocoupler is also characterized by its current transfer ratio (CTR) that is nominally 300%, providing efficient data transmission between isolated circuits. This part is RoHS compliant, ensuring it meets certain environmental standards by avoiding the use of specific hazardous materials.

Renesas has tagged the PS2501-4-A with a lifecycle status of “Not Recommended” for new designs, which could suggest the availability of newer or more efficient alternatives for upcoming projects. The part is UL Recognized, an addition that underscores its conformity to safety standards crucial for certain applications.

Industry Applications for PS2501-4-A

The diverse specifications of the PS2501-4-A afford it flexibility across various industrial applications. Its high isolation voltage and multiple channels make it a potential candidate for several critical sectors. Here are some industry applications where the PS2501-4-A might be usefully applied:

  • Industrial Automation: Devices such as PLCs and motor drivers could potentially integrate the PS2501-4-A to provide signal isolation, thereby protecting control circuits from high voltage/power circuits.
  • Energy and Power Systems: The high isolation feature might be applied in power supply systems and distribution control panels, helping to maintain system integrity and personnel safety.
  • Renewable Energy: In systems like solar inverters or wind turbine controls, this Optocoupler could potentially isolate low voltage digital logic sections from the high voltage power processing circuits.
  • Robotics and Drones: Due to its robust operating temperature range and high isolation capabilities, the PS2501-4-A might be considered in the design of robotics and drones electronics, for ensuring reliable performance in various environments.

Please note that these potential industry applications are only conceptual and require detailed analysis and verification by engineering teams for adherence to industry standards and specific application requirements. Similar parts with differing specifications might also be used in these applications.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a foremost player in the semiconductor industry, specializing in microcontrollers, Analog, power, and SoC products, as well as Optocouplers like the PS2501-4-A. In the field of optoelectronics, Renesas offers various solutions, including those that provide mechanical and electrical signal isolation to safeguard against high voltage and noise in electronic systems. The company’s broad range of optoelectronic products caters to many industries, enhancing the reliability and functionality of electronic devices.

Where to Find PS2501-4-A by Renesas Electronics Corporation

The PS2501-4-A can be sourced through several distributors. Historically, it has been available at New Advantage Corporation, LCSC, Chip1Stop, and DigiKey, among others. To find where to purchase the PS2501-4-A and to get current stock levels and pricing, potential buyers should use the comprehensive tools available at findchips.com. This site also provides a gateway to explore other Optocoupler products from Renesas Electronics Corporation or other manufacturers, potentially offering alternatives that might suit different application needs.

Compare pricing for PS2501-4-A and other Optocoupler / Optoelectronics at findchips.com