PS2501L-1-A by Renesas Electronics Corporation

Overview of PS2501L-1-A by Renesas Electronics Corporation

The PS2501L-1-A is an optoisolator featuring a transistor output, designed for applications requiring electrical isolation between the input and output. This component allows for direct current (DC) input and has an isolation voltage of up to 5000 V, providing reliable separation of circuits to maintain signal fidelity and protect against high voltage spikes. Housed in a 4-pin small outline package for surface mount technology (SMD), it supports compact design requirements.

Manufactured by Renesas Electronics Corporation, a leader in semiconductor solutions, this part comes with a tin bismuth terminal finish, ensuring good solderability and compliance with environmental standards. The part is compliant with RoHS and REACH, indicating that it is free from hazardous substances. It operates over a wide temperature range (-55°C to +100°C), making it suitable for extreme environmental conditions. The PS2501L-1-A offers a forward current maximum of 0.08 A and features a dark current maximum of 100 nA, demonstrating its efficiency in preventing leakage currents in dark conditions. Its main selling points include a nominal current transfer ratio (CTR) of 300%, illustrating its effectiveness in signal transmission from input to output side. Additionally, it is characterized by an Underwriters Laboratories (UL) recognition for safety conformance.

Industry Applications for PS2501L-1-A

The PS2501L-1-A optoisolator is utilized across a breadth of applications due to its vital role in enabling electrical isolation and signal transfer. While its applications are diverse, several industries stand out as primary users of this component:

  • Consumer Electronics: In consumer electronics, such as smart home devices and personal gadgets, the PS2501L-1-A potentially provides a safe way to interface low-voltage control circuits with higher voltage circuits found in displays or power supplies. This isolation helps protect users and sensitive microcontrollers from electrical noise and high voltage.
  • Industrial Automation: For industrial automation equipment, including sensors, actuators, and PLCs, this optoisolator could serve as a critical component for isolating and interfacing between control logic and high-power actuators, ensuring accurate signal processing and equipment safety.
  • Energy and Power Systems: In energy generation and distribution applications, the PS2501L-1-A might be utilized to isolate control signals from high-voltage lines, enhancing operational safety and reliability in components such as inverters and power conditioners.
  • Renewable Energy: Within renewable energy applications, including solar power inverters and wind turbine controls, electrical isolation provided by optoisolators like the PS2501L-1-A is crucial for ensuring the integrity of control signals and protecting against electrical surges.

It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherance to specific industry standards and application requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation, a global leader in microcontrollers, advanced semiconductor solutions, and consumer integrated circuits, boasts a significant portfolio in optoelectronics, with a strong emphasis on optocouplers. Renesas is recognized for its technology leadership and innovative product development in the field of optical communication, including components such as the PS2501L-1-A. Their optocoupler products are designed to meet a broad range of needs, from basic electrical isolation to high-speed signal transmission. This diversity, coupled with the company’s commitment to quality and reliability, makes Renesas a preferred supplier for designers and engineers looking for optocoupler solutions for a wide array of applications.

Where to Find PS2501L-1-A by Renesas Electronics Corporation

The PS2501L-1-A by Renesas Electronics Corporation and similar optocoupler components can be sourced through Findchips.com. This comprehensive platform provides details on stock availability, current pricing, and distributor information. Historically, this part has been available at distributors such as New Advantage Corporation, Component Electronics, Inc., Avnet Asia, and Mouser Electronics. However, for the most current availability and pricing information, interested parties are encouraged to visit Findchips.com. The platform allows users to compare pricing and stock from multiple distributors globally, ensuring that procurement professionals and engineers can find the best options for their needs.

Compare pricing for PS2501L-1-A and other Optocoupler / Optoelectronics at findchips.com