PS2501L-1-F3-A by Renesas Electronics Corporation

Overview of PS2501L-1-F3-A by Renesas Electronics Corporation

The PS2501L-1-F3-A is a DC input single transistor output optocoupler that boasts a high isolation voltage of 5000 V packaged in a small dimension SMDIP-4. Manufactured by Renesas Electronics Corporation, this component is designed to offer reliable signal isolation especially in environments requiring high voltage isolation between the input and output. The device aligns with modern environmental standards, being both Pb-free and RoHS compliant. Additionally, it offers a dark current maximum of 100 nA and operates across a wide temperature range from -55 °C to 100 °C. One of its significant features includes a current transfer ratio (CTR) at nominal 300%, enhancing its efficiency in various applications. Although its life cycle is marked as ‘Not Recommended’ for new designs, its robust characteristics make it a viable choice for existing applications requiring critical performance in terms of voltage isolation and operational reliability.

Industry Applications for PS2501L-1-F3-A

The PS2501L-1-F3-A finds utility across a diverse range of industry sectors, thanks to its high isolation voltage and transistor output. Below are some sectors and applications where it could play an essential role:

  • Consumer Electronics: In consumer electronics, this optocoupler might be employed in power supplies and chargers to provide electrical isolation between the high-voltage mains and the low-voltage circuits to enhance safety and noise immunity.
  • Industrial Automation: Within industrial automation platforms, the PS2501L-1-F3-A could potentially be used for isolating high voltage components from microcontroller circuits, thus preserving the integrity and reliability of control inputs and sensor interfaces.
  • Energy and Power Systems: Given its high isolation capabilities, this component might find applications in power distribution systems, safeguarding monitoring circuits from high voltage spikes, and thereby ensuring uninterrupted power supply and operational safety.
  • Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controls, the PS2501L-1-F3-A could serve to isolate control circuits from high power modules, ensuring both the safety of the devices and the personnel working on them.
  • Robotics and Drones: For robotics and drones, where precision and safety are paramount, this optocoupler might be utilized in electronic speed controllers (ESC) to separate high voltage battery connections from signal processing units.

These applications, along with any other potential use cases, require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific environments.

About Renesas Electronics Corporation.

Renesas Electronics Corporation is a leading manufacturer in the field of optoelectronics, with a particular focus on optocoupler technologies. Renesas offers a wide range of optoelectronic devices designed to provide efficient solutions for signal isolation and coupling across various applications. The PS2501L-1-F3-A is part of their comprehensive portfolio that demonstrates their expertise and dedication to innovation in optoelectronics. Renesas is known for its commitment to quality, reliability, and environmental compliance, making its components widely trusted across the electronics industry. Their products are utilized in applications ranging from consumer electronics to industrial automation and energy systems, highlighting the versatility and reliability of their optoelectronic solutions.

Where to Find PS2501L-1-F3-A by Renesas Electronics Corporation

For those interested in purchasing the PS2501L-1-F3-A or looking for further information on stock levels and pricing, findchips.com is an essential resource. Findchips.com allows users to compare prices and availability from multiple distributors in real-time, ensuring that you can make the most informed purchasing decisions. Historically, distributors such as New Advantage Corporation, Avnet Asia, Mouser Electronics, and DigiKey have stocked this component, but availability can vary. Thus, it’s recommended to check findchips.com for the most current information regarding Optocoupler parts. Whether you’re interested in Renesas Electronics Corporation’s offerings or looking for alternatives, findchips.com can aid in pinpointing the right components for your needs.

Compare pricing for PS2501L-1-F3-A and other Optocoupler / Optoelectronics at findchips.com