Overview of PS2501L-4-A by Renesas Electronics Corporation
The PS2501L-4-A is a Optocoupler with a transistor output, distinguished by its capacity to isolate signal paths between two different electrical circuits while allowing data or signal transmission. This particular model from Renesas Electronics Corporation offers a substantial isolation voltage of 5000V and comes with four separate channels enclosed in a lead-free, surface-mount, plastic DIP-16 package. With an operating temperature range from -55 °C to +100 °C, a maximum forward current of 0.08A, and a typical current transfer ratio (CTR) of 300%, it suits a variety of demanding electrical isolation tasks while minimizing signal distortion.
Key attributes of PS2501L-4-A include a dark current maximum of 100 nA, collector-emitter breakdown voltage minimum of 80 V, and an optoelectronic device type classified as a transistor output optocoupler. Recognized for its compliance with lead-free (Pb-free) and RoHS standards, this component not only adheres to current environmental regulations but also provides UL recognition as an additional feature, ensuring its reliability and safety for various applications.
Industry Applications for PS2501L-4-A
The PS2501L-4-A’s versatility makes it suitable for a vast range of applications across multiple industries. Its ability to provide electrical isolation while ensuring signal integrity is particularly valuable in:
- Consumer Electronics: It could potentially be used in devices such as smart home systems, entertainment systems, and personal computing devices, where electrical isolation is crucial for safety and performance.
- Industrial Automation: In automated manufacturing lines, robotic systems, and control systems, the PS2501L-4-A can help to isolate sensitive components from high-voltage machinery, thus protecting both the machinery and the control circuits.
- Energy and Power Systems: For both conventional and renewable energy systems, including solar inverters and wind turbines, the high isolation voltage and reliability of the PS2501L-4-A ensure safe operation and monitoring of high-power modules.
- Renewable Energy: Specifically within the renewable energy sector, such as in solar panel arrays and energy storage systems, where high isolation is needed between control and power circuits to ensure operational safety and efficiency.
- Robotics and Drones: Drones and robotic systems benefit from the PS2501L-4-A through its contribution to the isolation of control circuits from motor drivers and other high-power systems, protecting sensitive components from electrical noise and preventing signal disruption.
These potential applications are illustrative and require thorough validation by engineering and design teams to ensure compatibility and performance within specific contexts.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a leading provider in the semiconductor space, particularly renowned for its extensive range of optoelectronics components, including a broad assortment of Optocoupler devices. Renesas focuses on design innovations that serve a wide spectrum of industries, from automotive to healthcare. The company’s offerings in the optocoupler domain, such as the PS2501L-4-A, underscore its commitment to delivering components that ensure reliability, performance, and safety. With a legacy of technological advancements and a firm commitment to quality, Renesas Electronics Corporation has become synonymous with pioneering optoelectronic solutions that meet the evolving demands of electronic circuit design and integration.
Where to Find PS2501L-4-A by Renesas Electronics Corporation
For those looking to procure the PS2501L-4-A, findchips.com offers comprehensive stock and pricing information from a variety of distributors globally. Not only can users find current availability and pricing for PS2501L-4-A, but they can also explore alternate Optocoupler parts offered by Renesas Electronics Corporation or other manufacturers. Historically, the part has been available from distributors such as New Advantage Corporation, Avnet Asia, Velocity Electronics, and Mouser Electronics, among others. However, to get the most up-to-date stock levels and competitive pricing information, visit findchips.com.