PS2502-4-A by Renesas Electronics Corporation

Overview of PS2502-4-A by Renesas Electronics Corporation

The PS2502-4-A is a 4-channel Darlington output optocoupler which provides a robust isolation voltage of up to 5000 V, ensuring safe signal transfer between different voltage levels in electronic circuits. It accommodates a forward current of up to 0.08 A and boasts a notable current transfer ratio of 2000%. This component has distinct characteristics including an operating temperature range from -55 °C to 100 °C, making it apt for a variety of demanding applications.

From Renesas Electronics, the PS2502-4-A features separate channels, which allows for separate control or monitoring of several interfaced elements simultaneously. With a minimal collector-emitter breakdown voltage of 40 V and a dark current maximum of 400 nA, this optocoupler assures high accuracy and reliability in operations. The device is encased in a 16-pin PDIP package making it suitable for breadboards and standard DIP mounting setups.

The part meets rigorous environmental standards, being RoHS and REACH compliant, and it also boasts being lead-free. Its termination finish includes tin, silver, and copper. Officially recognized by UL, the PS2502-4-A is ideal for applications requiring certified safety standards. As of the current writing, the factory lead time for this component is reported as 18 weeks.

Industry Applications for PS2502-4-A

The PS2502-4-A can potentially serve a wide array of industries due to its electrical properties and operational reliability:

  • Consumer Electronics: This optocoupler could potentially be used in appliance controllers where electrical isolation is required between high voltage circuits and user interface controls. The high isolation voltage ensures safety, which is critical in consumer electronics.
  • Energy and Power Systems: In energy management systems, where accurate signal isolation is crucial for safety and operational reliability, the PS2502-4-A may be used. Its high breakdown voltage and robust temperature range make it suitable for these environments.
  • Transportation and Logistics: The device might similarly find applications in electric vehicles (EVs) or charging systems where electrical isolation between high-power components and control systems is essential. The durable temperature range supports its use in varied environmental conditions.
  • Renewable Energy: Given its attributes, the PS2502-4-A may be beneficial in solar inverters or wind turbine controls, where isolation and precise control over power systems are paramount for efficient energy conversion and distribution.

Note that these potential industry applications are speculative and require thorough validation by engineering teams to ensure compliance with specific standards and operational requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a premier supplier in the electronics industry, particularly noted for its sophisticated range of optocoupler components. Renesas is dedicated to providing advanced solutions in the optoelectronics sector, with products like the PS2502-4-A and others that are designed to meet diverse application needs. These components are particularly valued for their reliability and performance in harsh conditions and critical systems. With a commitment to quality and continuous improvement, Renesas Electronics is a key player in the global electronics market, driving innovation in areas ranging from consumer electronics to industrial automation.

Where to Find PS2502-4-A by Renesas Electronics Corporation

To procure the PS2502-4-A, prospective buyers should consider leveraging the resources available at findchips.com. On this site, you can discover current stock levels, pricing, and the latest distributor availability. Historically, distributors such as New Advantage Corporation, Future Electronics, Mouser Electronics, and DigiKey have stocked this particular part, though availability can vary.

For finding alternatives to the PS2502-4-A or investigating other optocoupler components that might be offered by Renesas Electronics or other manufacturers, using the specific parameters and search capabilities at findchips.com is advisable.

Compare pricing for PS2502-4-A and other Optocoupler / Optoelectronics at findchips.com