PS2533L-1-F3-A by Renesas Electronics Corporation

Overview of PS2533L-1-F3-A by Renesas Electronics Corporation

The PS2533L-1-F3-A is a high-performance optocoupler that belongs to the Multi Photocoupler Series produced by Renesas Electronics Corporation. This component is characterized by its high collector to emitter voltage of 350V minimum and boasts an impressive isolation voltage of up to 5000V. The device is designed in a compact DIP-4 package, making it suitable for various applications where space is limited. The PS2533L-1-F3-A is compliant with both RoHS and Pb-free directives, ensuring it meets current environmental standards.

The optocoupler features a Darlington output type, which is crucial for applications that require high current transfer ratios. The nominal current transfer ratio (CTR) of this unit is rated at 4000%, making it highly effective in transmitting signals across isolation barriers. This high CTR allows for effective communication between different parts of a circuit while maintaining electrical isolation, which is essential in applications where signal integrity and safety are priorities.

In terms of operating conditions, the PS2533L-1-F3-A supports a wide temperature range from -55°C to 100°C, allowing it to be utilized in challenging environments. The dark current is specified at a maximum of 400 nA, which is conducive for high-efficiency applications that operate under low power conditions. Additionally, it has a forward current limit of 0.08A, making it flexible for various circuit designs.

This part is an excellent choice for engineers looking for reliable communication solutions in their designs, particularly in industries where high voltage isolation is required. The current factory lead time is approximately 18 weeks, which should be factored into project timelines.

Industry Applications for PS2533L-1-F3-A

The PS2533L-1-F3-A optocoupler could potentially be beneficial in various industries due to its features and specifications. Below are several applicable sectors where this device might play a pivotal role:

  • Industrial Automation: In industrial settings, the PS2533L-1-F3-A could potentially be used in control systems and machinery interfacing. Its high voltage isolation capability allows it to protect sensitive components from surges and noise, which is especially critical in factory automation systems that operate heavy machinery.
  • Telecommunications: The optocoupler might be implemented in signal transmission applications where separation of circuits is necessary. Its high CTR and isolation voltage make it a suitable choice for transmission lines and data communication systems, potentially improving the reliability of signaling in telecommunication networks.
  • Healthcare: In medical devices, the PS2533L-1-F3-A could be integrated into patient monitoring systems or diagnostic equipment. The high isolation voltage helps protect patients from electrical faults while ensuring accurate data transmission, potentially enhancing the safety and performance of medical devices.
  • Consumer Electronics: Consumer electronic devices like televisions and audio systems might utilize the PS2533L-1-F3-A for signal isolation between different circuit sections. Its small size and high performance could help in developing compact designs that do not compromise on functionality.
  • Robotics and Drones: The optocoupler might find applications in communication and control systems of robotic devices and drones. With its ability to operate reliably in varying temperatures and its high isolation capabilities, the PS2533L-1-F3-A could support safe operations in dynamic environments.

These potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to adhere to specific industry standards and application requirements. Similar optocouplers might also be considered for use in these applications, depending on the unique demands of each project.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a global leader in providing advanced semiconductor solutions, particularly in the field of optoelectronics. The company specializes in producing a wide range of electronic components, including the PS2533L-1-F3-A and other optocouplers. Their optocouplers are designed to deliver superior performance, high reliability, and flexibility across various applications.

Renesas focuses on innovation and quality, striving to meet the complex needs of industry sectors such as automotive, industrial automation, and consumer electronics. The company also prioritizes compliance with global standards, ensuring that their products like the PS2533L-1-F3-A remain safe and effective in their intended applications. Other similar parts offered by Renesas include various configurations of optocouplers designed for different isolation levels, current transfer ratios, and packaging options, catering to a broad spectrum of electronic applications.

Where to Find PS2533L-1-F3-A by Renesas Electronics Corporation

PS2533L-1-F3-A, it is recommended to check for availability and pricing on findchips.com. This platform provides information about multiple distributors where the part has historically been available, including Chip1Stop, Avnet Silica, DigiKey, and Mouser Electronics. However, it is essential to visit findchips to get the most current stock levels and pricing options for your procurement needs.

Compare pricing for PS2533L-1-F3-A and other Optocoupler / Optoelectronics at findchips.com