PS2801-1-F3-A by Renesas Electronics Corporation

Overview of PS2801-1-F3-A by Renesas Electronics Corporation

The PS2801-1-F3-A is a single-channel, transistor-output Optocoupler encapsulated in a 4-pin SSOP (Shrink Small Outline Package). Manufactured by Renesas Electronics Corporation, this component is designed to offer electrical noise isolation between input and output, a common requirement in digital communication circuits; while ensuring a high current transfer ratio (CTR) of 80% minimum. It operates with a maximum forward current of 50mA and guarantees an isolation voltage of 2.5kV, providing safety and reliability for circuits operating at high voltages. The photocoupler features a collector-emitter breakdown voltage of 80V, making it suitable for a wide range of applications. It is RoHS compliant, ensuring its compatibility with environmentally friendly manufacturing processes. Introduced to the market on May 1, 1998, it demonstrates Renesas’ long-standing commitment to quality and innovation in the optoelectronics field.

Industry Applications for PS2801-1-F3-A

The characteristics of the PS2801-1-F3-A determine its suitability for a diverse range of industries. The following are conceptual applications and they require careful analysis and verification by engineering and design teams to confirm compliance with industry standards and application requirements:

  • Industrial Automation: With its high isolation voltage and robust operating temperature range (-55°C to +100°C), the PS2801-1-F3-A could potentially serve in industrial control systems, particularly in isolation interfaces between high-voltage circuits and low-voltage logic controllers where electrical isolation is critical for safety and equipment protection.
  • Consumer Electronics: Within consumer electronics, this optocoupler might find potential applications in power supply units, ensuring safe operation by isolating high-voltage components from the parts of the system that interact directly with users, such as user interface controls.
  • Telecommunications: In telecommunications equipment, the PS2801-1-F3-A could be used for line status detection and signal isolation. Its high isolation voltage ensures reliable operation even in the presence of high electrical interference commonly found in telecommunication environments.
  • Computing and Data Storage: For computing applications, especially in power systems of servers and data storage systems, the PS2801-1-F3-A might be utilized to provide electrical isolation between sensitive components and noisy power inputs, thus safeguarding data integrity and system reliability.
  • Electronic Manufacturing: In automated testing equipment used in electronic manufacturing, this optocoupler could be used to isolate and protect the measuring instruments from transient voltages and spikes that may occur during testing, ensuring both the safety of the operator and the integrity of the instrument.

Note that these potential industry applications are illustrative and require engineering verification for specific applications.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a global leader in the design and manufacture of semiconductor solutions, including a wide range of Optocoupler components. The company is well-regarded for its comprehensive portfolio of semiconductor products that cater to advanced solutions in the automotive, industrial, home electronics, office automation, and information communication technology sectors. Renesas places a strong emphasis on innovation and quality in the design of its PS2801-1-F3-A and similar parts, ensuring that it meets the stringent requirements of a wide array of applications in the Optoelectronics category. With its focus on R&D and commitment to environmental stewardship, Renesas Electronics Corporation represents a reliable and forward-thinking partner for cutting-edge and sustainable semiconductor solutions.

Where to Find PS2801-1-F3-A by Renesas Electronics Corporation

To source the PS2801-1-F3-A, findchips.com offers a comprehensive search tool that provides up-to-date pricing and stock availability from multiple distributors. By searching for PS2801-1-F3-A on findchips.com, users can also find similar Optocoupler parts from Renesas Electronics Corporation or other manufacturers, tailored to their project requirements. Historically, distributors such as Digi-Key, Mouser Electronics, Arrow, and Avnet have stocked PS2801-1-F3-A, but to get current stock levels and the best pricing information, visit findchips.com.

Compare pricing for PS2801-1-F3-A and other Optocoupler / Optoelectronics at findchips.com