Overview of PS2811-1-F3-A by Renesas Electronics Corporation
The PS2811-1-F3-A is a low input current, high current transfer ratio (CTR) photocoupler designed in a compact 16-pin SSOP package. It features a single channel with a forward current maximum of 50 mA and an isolation voltage of 2.5 kV. The part conforms to the standard dimensions for surface-mounted devices, offering both design flexibility and enhanced thermal performance. The component is UL recognized and is compliant with the RoHS directive, indicating its suitability for modern electronic assembly practices.
This optocoupler has a minimum current transfer ratio of 100% and a nominal CTR of 200%, making it suitable for applications where signal reinforcement is crucial. The collector-emitter breakdown voltage is rated at a minimum of 40 V, ensuring robust performance in varying electrical conditions. The dark current is notably low at a maximum of 100 nA, which contributes to the part’s efficiency and accuracy in signal transmission.
As of the current writing, the factory lead time for this component is around 18 weeks. This timeframe should be taken into consideration when planning your design and procurement timelines, as it may impact product development schedules.
Industry Applications for PS2811-1-F3-A
The PS2811-1-F3-A photocoupler can potentially serve multiple industries, each requiring unique functionalities offered by optocouplers. Below are some representative applications:
- Industrial Automation: The PS2811-1-F3-A might be well-suited for sensor isolation in control systems where electrical separation between high-voltage equipment and low-voltage control circuits is critical. Similar optocouplers could be utilized in devices like programmable logic controllers (PLCs) and motor drives.
- Telecommunications: In telecommunication systems, this part could potentially be used in data communication where optical isolation is necessary to protect sensitive components from surges and transients. It could be involved in signal conditioning circuits, possibly interfacing with signal processors or modems.
- Smart Cities: The application of the PS2811-1-F3-A in smart city solutions such as street lighting control and environmental monitoring systems is conceivable. Its isolation and efficiency could potentially contribute to reliable operation in smart grid applications.
- Consumer Electronics: This optocoupler might find usage in consumer devices where isolation is essential for user safety, such as in power supplies or home automation products. Providing isolation in these systems helps ensure that high voltages do not affect sensitive electronic components.
- Robotics and Drones: The PS2811-1-F3-A could also potentially be utilized in the electrical systems of drones and robotics to provide necessary isolation between control circuits and power-driven motors. It could support reliable communication and control even under challenging electrical conditions.
It’s important to note that these potential industry applications are purely illustrative and require additional analysis and verification by engineering and design teams to ensure compliance with relevant industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a prominent manufacturer in the field of semiconductor solutions, with a focus on a variety of electronic components including optocouplers. Their commitment to innovation has led to the development of a range of optoelectronic devices, including the PS2811-1-F3-A. Similar part types, such as the PS2500 series, also cater to applications requiring optical isolation and signal integrity, enhancing Renesas’ portfolio in the optoelectronics segment.
Renesas provides a variety of optocouplers that are designed to meet the demands of contemporary electronic applications, ensuring that they offer suitable solutions for different industrial, consumer, and automotive sectors. Their focus on quality and compliance with international standards underpins their reputation as a reliable source for electronic components, particularly in the optoelectronic realm.
Where to Find PS2811-1-F3-A by Renesas Electronics Corporation
To purchasing the PS2811-1-F3-A, we recommend researching stock and pricing options available on findchips.com. This resource can aid in locating current stock levels and pricing. Historically, the part has been available through various distributors, including:
- Chip One Stop
- Avnet Silica
- Mouser Electronics
- DigiKey
It is crucial to check the latest inventory status on findchips.com to ensure timely procurement and project planning.