PS2911-1-F3-AX by Renesas Electronics Corporation

Overview of PS2911-1-F3-AX by Renesas Electronics Corporation

The PS2911-1-F3-AX is a high current transfer ratio (CTR), 4-pin ultra-small package flat-lead photocopoupler, designed and manufactured by Renesas Electronics Corporation. It integrates a transistor output Optocoupler, boasting a 2.5kV isolation voltage in a SOP-4 case style. With a forward current (If Max) of 50mA and a minimum CTR of 100%, this component ensures efficient signal transfer between electrically isolated circuits. The optocoupler’s collector-emitter voltage V(Br)CEO stands at 40V, making it a robust choice for various applications requiring high isolation voltage and minimal signal distortion. It is RoHS compliant, offering an eco-friendly option for electronics manufacturers.

The part comes in a 4.60 x 2.50 mm package with a height of 2.10 mm, emphasizing its compact, lead-free, ultra-small design conducive to modern, densely populated PCBs. It supports a wide operating temperature range from -55 °C to +100 °C, ensuring reliability across diverse environmental conditions. Additional features like UL recognition and an absolute maximum forward voltage of 1.3 V make the PS2911-1-F3-AX a versatile component for designing energy-efficient and safe electronic systems.

Industry Applications for PS2911-1-F3-AX

The versatile features of the PS2911-1-F3-AX position it as a suitable component for a wide range of industry applications. Its primary function as an optocoupler allows for signal transfer and electrical isolation in sensitive circuits. Below are potential industry applications, emphasizing that these are conceptual and require further analysis and verification by engineering and design teams for specific application requirements:

  • Industrial Automation: Potentially used in PLCs and control interfaces to ensure the safe operation of machinery by providing optical isolation between high-power circuits and control logic.
  • Consumer Electronics: Could be utilized in power supplies, improving the safety and reliability of devices like laptops and TVs by isolating the main power circuit from the user-accessible parts.
  • Computing and Data Storage: Might find application in servers and storage devices, offering isolation in power management systems to protect sensitive data processing components.
  • Telecommunications: Possibly used in network equipment to isolate communication interfaces, ensuring signal integrity and protecting against voltage spikes and surges.
  • Medical Imaging: Given its high isolation voltage and low power consumption, the PS2911-1-F3-AX could potentially be used in medical imaging equipment, where patient safety and equipment reliability are paramount.

Note that the suitability of PS2911-1-F3-AX for the aforementioned applications is hypothetical and necessitates thorough evaluation by professionals to confirm compliance with industry standards and application-specifc requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a global leader in microcontrollers, analog, power, and optocoupler technologies, offering a wide array of solutions that touch various aspects of our daily technology use. In the realm of optoelectronics and specifically optocouplers, Renesas is recognized for developing products that enhance the performance, efficiency, and reliability of electronic systems. The PS2911-1-F3-AX is among the optocoupler offerings from Renesas that underline the company’s commitment to providing components that meet the strictest quality standards alongside delivering innovative electrical isolation solutions. Renesas focuses not only on the design and manufacturing of optocouplers like PS2911-1-F3-AX but also on ensuring these components integrate seamlessly into a multitude of applications, from consumer electronics to industrial systems.

Where to Find PS2911-1-F3-AX by Renesas Electronics Corporation

To source the PS2911-1-F3-AX, one of the first steps is to conduct comprehensive research on availability and pricing through reliable platforms like findchips.com. This website provides current stock levels, pricing from various distributors, and detailed part information. Historically, the part has been available at distributors such as New Advantage Corporation, Avnet, Future Electronics, and Mouser Electronics. However, to get the most up-to-date availability and pricing information, prospective buyers are encouraged to visit findchips.com. Here, users can also explore alternate Optocoupler parts that might be offered by Renesas Electronics Corporation or other manufacturers, ensuring you find the best component for your specific application needs.

Compare pricing for PS2911-1-F3-AX and other Optocoupler / Optoelectronics at findchips.com