Overview of PSSI2021SAY,115 by Nexperia
The PSSI2021SAY,115 is a constant current source integrated circuit (IC) designed for use in various electronic applications. Encased in a SOT353 package, which is a plastic, thin-profile small outline package, this component comprises five pins and is engineered to deliver a maximum output current of 50 mA at a maximum supply voltage of 75 V. This versatility makes it suitable for a range of applications where stable current sourcing is required.
Manufactured by Nexperia, the component is compliant with Rohs and REACH standards, indicating its suitability for environmentally-conscious applications. It is classified as an active part, suggesting ongoing manufacturing support, and was introduced to the market in February 2017. The Other Signal Circuits subcategory encompasses various types of signal management solutions, and this part fits seamlessly within this classification.
Notably, the PSSI2021SAY,115 operates effectively over a broad temperature range, from -55 °C to 150 °C, making it suitable for applications that may experience extreme temperature fluctuations. The IC is also designed with a moisture sensitivity level of 1, indicating a robust construction that tolerates normal moisture handling conditions. With its compact design—2 mm in length, 1.25 mm in width, and a maximum seated height of 1.1 mm—this IC can be integrated into space-constrained electronic designs.
Industry Applications for PSSI2021SAY,115
The potential applications of the PSSI2021SAY,115 span multiple industries due to its functionality as a constant current source. Here, we explore a few possible industry applications where this component might be beneficial:
- Automotive: The component might be utilized in automotive lighting systems, such as LED drivers, where a consistent current is essential for uniform brightness and longevity of the LEDs. Given the part’s compliance with the AEC-Q101 standard, it possibly adheres to automotive reliability benchmarks but would require further verification for specific use cases.
- Telecommunications: The PSSI2021SAY,115 could potentially serve in various telecommunications equipment, such as signal amplifiers or modem circuits, to maintain a stable current, ensuring reliable signal integrity and communication performance.
- Consumer Electronics: This part might find its place in consumer electronic devices such as cameras or audio systems, where stable current supply is critical for performance. A typical example could include image sensors, where consistent current output could impact sensitivity and response times.
- Robotics and Drones: In robotic applications, the IC could potentially be implemented in motor control systems where precise current management is vital for operational efficiency, affecting the accuracy and functionality of movement.
It is important to note that these potential applications are only conceptual and illustrative. Any implementation must be analyzed and verified by engineering and design teams to adhere to industry standards and specific application requirements.
About Nexperia
Nexperia is a well-established manufacturer in the semiconductor industry, specializing in discrete, logic, and analog ICs. They focus on producing components that ensure performance and reliability, particularly within the realm of Other Signal Circuits. The PSSI2021SAY,115 exemplifies their emphasis on high-quality analog solutions, contributing to the continuous evolution of signal processing technologies.
Nexperia also manufactures various other components in the same category, offering engineers a range of potential alternatives. Their commitment to quality is reflected in their adherence to standards such as AEC-Q101 and their proactive approach to environmental compliance.
Research Price and Stock for PSSI2021SAY,115 by Nexperia on Findchips.com
It is advisable to research the current stock levels and pricing for the PSSI2021SAY,115 at Findchips.com. By visiting this platform, you can access real-time information about availability and pricing across various distributors. Historically, this part has been available from distributors including:
- New Advantage Corporation
- EBV Elektronik
- Avnet Silica
- Mouser Electronics
- DigiKey
However, it is essential to check Findchips for the latest information, as stock levels can fluctuate rapidly. Additionally, exploring the Other Signal Circuits category will provide insights into similar parts that might be offered by Nexperia or other manufacturers, creating further options for sourcing components for your designs.