Overview of PT06A-10-6S by Amphenol Corporation
The PT06A-10-6S is a Circular MIL Spec Connector that features 6 contact sockets and is designed for solder terminal connections. This plug is part of the MIL-DTL-26482 series and is designed with a size 10 aluminum alloy shell. It offers a straight plug configuration with environmental and corrosion resistance, which makes it suitable for harsh conditions. The connector employs a bayonet coupling type, further simplifying the mating process and ensuring a secure connection.
Amphenol Corporation, the manufacturer of the PT06A-10-6S, has equipped this connector with solid backshell type and neoprene rubber as insulator material. It operates within a temperature range of -55 °C to 125 °C, making it versatile for various operating environments. While it primarily complies with military specifications, its applications span across multiple sectors due to features like moisture resistance and a rugged build.
Industry Applications for PT06A-10-6S
The PT06A-10-6S possesses characteristics that could potentially make it a valuable component in numerous industrial sectors. Given its specification adherence and build quality, the following are conceptual applications:
- Aerospace and Defense: Its compliance with the MIL-DTL-26482 standard and environmental resistance attributes could make it suitable for aerospace and defense equipment that require durable and reliable connectors in extreme conditions. Such connectors could be used in communication systems, avionic controls, and other military-grade equipment.
- Telecommunications: The moisture and corrosion-resistant features might be utilized in telecommunication infrastructure, particularly in outdoor or marine environments where exposure to harsh conditions is common.
- Industrial Automation: Automation systems benefit from robust connectors that can withstand various environmental factors including temperature fluctuations and moisture exposure. The PT06A-10-6S could potentially be used in connecting sensors and actuators within automated assembly lines.
- Electronics Manufacturing: In manufacturing environments where electronic devices are assembled, the PT06A-10-6S provides a reliable connecting solution for testing and production equipment due to its environment-resistant characteristics.
- Consumer Electronics: For applications that require durable and compact connectors, such as high-performance audio and video equipment, this part might be an option, considering its durability and general-purpose suitability.
Note that these potential industry applications are purely illustrative and should be analyzed and verified by engineering and design teams regarding adherence to industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a pioneer in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and flat-ribbon cable. Offering innovative solutions to the electronics market, Amphenol is particularly recognized for its expertise in Military Circular Connectors, including products like the PT06A-10-6S. Amphenol’s products serve applications in sectors ranging from telecommunications and energy to aerospace and military. Their connectors are known for their durability and reliability, meeting stringent standards that are crucial in tough applications. As such, PT06A-10-6S is just one example of Amphenol’s commitment to high-quality and application-specific solutions in connector technology.
Where to Find PT06A-10-6S by Amphenol Corporation
For procurement of the PT06A-10-6S, accessing up-to-date inventory and pricing information is essential. One reliable resource for checking the availability of this part is findchips.com. Here, you can see the current stock levels and pricing from various distributors. Historically, PT06A-10-6S has been available at distributors including Powell Electronics, Quest Components, Bristol Electronics, and Mouser Electronics. Checking findchips will provide you with the latest data from these and other suppliers.
To explore alternative options in the same category, you can also look for other Military Circular Connectors that might be offered by Amphenol Corporation or other manufacturers. This flexibility can be particularly useful if the PT06A-10-6S does not meet specific requirements or if it is unavailable.